IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-5.0/NOPB
| Digi-Key Part Number | LM2676S-5.0-ND |
1 25 100 250 500 1000 5000 |
4.48000 3.40120 2.59550 2.38072 2.28226 2.25540 2.19275 |
Extended Price
4.48 85.03 259.55 595.18 1141.13 2255.40 10963.75 |
| Manufacturer Part Number | LM2676S-5.0/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-263-7 | |||
| Quantity Available | 2410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2676S-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | D²Pak-7 (TO-263-7( |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2676S 5 0 NOPB LM2676S50NOPB LM2676S 5 0 ND LM2676S50ND LM2676S-5.0 |
LM2676S-5.0/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-5.0/NOPB (LM2676S-5.0-ND)
Related parts:IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-5.0/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC REG ULTRA LOW CURR 5.0V TO92 - LM2936Z-5.0/NOPB
Order 'ic reg ultra low curr 5.0v to92 - LM2936Z-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936Z-5.0-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC REG LDO LOW NOISE 3A ADJ 5-DD - LT1764AEQ#PBF
Order 'ic reg ldo low noise 3a adj 5-dd - LT1764AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AEQ#PBF-ND.
IC REG BUCK 1A 6V-75V 14-TSSOP - LM5010AMH/NOPB
Order 'ic reg buck 1a 6v-75v 14-tssop - LM5010AMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010AMH-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
Send this link via E-Mail
Help With This Screen