IC REG SIMPLE SWITCHER 8-DIP - LM2675N-ADJ/NOPB
| Digi-Key Part Number | LM2675N-ADJ-ND |
1 25 100 250 500 1000 5000 10000 |
4.00000 3.04000 2.32000 2.12800 2.04000 2.01600 1.96000 1.92000 |
Extended Price
4.00 76.00 232.00 532.00 1020.00 2016.00 9800.00 19200.00 |
| Manufacturer Part Number | LM2675N-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-DIP | |||
| Quantity Available | 1555 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2675N-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 1.2 ~ 37V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2675N ADJ NOPB LM2675NADJNOPB LM2675N ADJ ND LM2675NADJND LM2675N-ADJ |
LM2675N-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-DIP - LM2675N-ADJ/NOPB (LM2675N-ADJ-ND)
Related parts :IC REG SIMPLE SWITCHER 8-DIP - LM2675N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2675N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2594HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2594N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2597HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2597HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2597N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2597N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2671N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2671N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2674N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2674N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2675N-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2675N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675N-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2675N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2675N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2675N-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2675N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675N-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-5.0-ND.
Send this link via E-Mail
Help With This Screen