IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2675M-ADJ-ND |
1 25 100 250 500 1000 5000 10000 |
4.00000 3.04000 2.32000 2.12800 2.04000 2.01600 1.96000 1.92000 |
Extended Price
4.00 76.00 232.00 532.00 1020.00 2016.00 9800.00 19200.00 |
| Manufacturer Part Number | LM2675M-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-SOIC | |||
| Quantity Available | 14054 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2675M-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 40 V |
| Voltage - Output | 1.21 ~ 37 V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2675M ADJ NOPB LM2675MADJNOPB LM2675M ADJ ND LM2675MADJND LM2675M-ADJ |
LM2675M-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB (LM2675M-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-5.0/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-5.0-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
Order 'ic config device 4mbit 8-soic - EPCS4SI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1379-5-ND.
IC RTC SERIAL 512K 8-SOIC - DS1307Z+
Order 'ic rtc serial 512k 8-soic - DS1307Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1307Z+-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1763CS8-ND.
Send this link via E-Mail
Help With This Screen
