IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
| Digi-Key Part Number | LM2674M-5.0-ND |
1 25 100 250 500 1000 5000 10000 |
3.10000 2.35600 1.79800 1.64920 1.58100 1.56240 1.51900 1.48800 |
Extended Price
3.10 58.90 179.80 412.30 790.50 1562.40 7595.00 14880.00 |
| Manufacturer Part Number | LM2674M-5.0/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-SOIC | |||
| Quantity Available | 7949 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2674M-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2674M 5 0 NOPB LM2674M50NOPB LM2674M 5 0 ND LM2674M50ND LM2674M-5.0 |
LM2674M-5.0/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB (LM2674M-5.0-ND)
Related parts:IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-5.0/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC LP INSTRUMENTATION AMP 8 SOIC - INA118U
Order 'ic lp instrumentation amp 8 soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC LP INSTR AMP 8-SOIC - INA128U/2K5
Order 'ic lp instr amp 8-soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2227UA
Order 'ic dual precision opamp 8-soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
Send this link via E-Mail
Help With This Screen