National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SX-5.0/NOPB
IC REG SW 5V 3A STP DN TO-263-7 - LM2673SX-5.0/NOPB
| Digi-Key Part Number | LM2673SX-5.0-ND |
500 |
2.39700 |
Extended Price
1198.50 |
| Manufacturer Part Number | LM2673SX-5.0/NOPB | |||
| Description | IC REG SW 5V 3A STP DN TO-263-7 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2673SX-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 40 V |
| Voltage - Output | 5V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | D²Pak, TO-263 (7 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 150 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; TS7B; ; 7 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2673SX 5 0 NOPB LM2673SX50NOPB LM2673SX 5 0 ND LM2673SX50ND LM2673SX-5.0 |
LM2673SX-5.0/NOPB Specification Sheet
IC REG SW 5V 3A STP DN TO-263-7 - LM2673SX-5.0/NOPB (LM2673SX-5.0-ND)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SX-5.0/NOPBNational Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2673SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 40 V LM2599SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2599SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2670SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2670SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SX-12/NOPB
Order 'ic reg sw 12v 3a stp dn to-263-7 - LM2673SX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SX-ADJ/NOPB
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2673SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2676SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2676SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), FlyBack, Forward Converter Tape & Reel (TR) 3A 4 ~ 40 V LM2586SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp up to-263-7 - LM2586SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586SX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4 ~ 60 V LM2576HVSX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576HVSX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4 ~ 40 V LM2576SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 40 V LM2599SX-12/NOPB
Order 'ic reg sw 12v 3a stp dn to-263-7 - LM2599SX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 40 V LM2599SX-ADJ/NOPB
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2599SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2670SX-12/NOPB
Order 'ic reg sw 12v 3a stp dn to-263-7 - LM2670SX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2670SX-ADJ/NOPB
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2670SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2676SX-12/NOPB
Order 'ic reg sw 12v 3a stp dn to-263-7 - LM2676SX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2676SX-ADJ/NOPB
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2676SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-ADJ-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SX-5.0/NOPB
Send this link via E-Mail
Help With This Screen
