National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673SD-ADJ/NOPB
IC REG SIMPLE SWITCHER 14-LLP - LM2673SD-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2673SD-ADJCT-ND |
1 25 100 |
4.70000 3.57200 2.72600 |
Extended Price
4.70 89.30 272.60 |
| Manufacturer Part Number | LM2673SD-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 14-LLP | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2673SD-ADJ/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 40 V |
| Voltage - Output | 1.2 ~ 37 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 14-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 150 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; SRC14A; ; 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2673SD ADJ NOPB LM2673SDADJNOPB LM2673SD ADJCT ND LM2673SDADJCTND LM2673SD-ADJCT |
LM2673SD-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 14-LLP - LM2673SD-ADJ/NOPB (LM2673SD-ADJCT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673SD-ADJ/NOPBNational Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-ADJCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 8 ~ 40 V LM2673SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-ADJDKR-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SD-ADJTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2670SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2670SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2670SD-ADJCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673SD-12/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-12CT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-3.3CT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673SD-5.0/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-5.0CT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2676SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2676SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2676SD-ADJCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 5A 8 ~ 40 V LM2677SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2677SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2677SD-ADJCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 5A 8 ~ 40 V LM2678SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2678SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2678SD-ADJCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 5A 8 ~ 40 V LM2679SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2679SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2679SD-ADJCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 8 ~ 40 V LM2670SD-ADJ/NOPB
Order 'ic reg simple switcher 14-llp - LM2670SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2670SD-ADJDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 8 ~ 40 V LM2673SD-12/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-12DKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 8 ~ 40 V LM2673SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-3.3DKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 8 ~ 40 V LM2673SD-5.0/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-5.0DKR-ND.
Options for National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673SD-ADJ/NOPB
Send this link via E-Mail
Help With This Screen
