IC REG SIMPLE SWITCHER TO-263-7 - LM2673S-3.3/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 8 ~ 40 V LM2673S-3.3/NOPB
| Digi-Key Part Number | LM2673S-3.3-ND |
1 25 100 250 500 1000 5000 |
4.70000 3.57200 2.72600 2.50040 2.39700 2.36880 2.30300 |
Extended Price
4.70 89.30 272.60 625.10 1198.50 2368.80 11515.00 |
| Manufacturer Part Number | LM2673S-3.3/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-263-7 | |||
| Quantity Available | 1132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2673S-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 40 V |
| Voltage - Output | 3.3V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | D²Pak, TO-263 (7 leads + tab) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 150 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; TS7B; ; 7 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2673S 3 3 NOPB LM2673S33NOPB LM2673S 3 3 ND LM2673S33ND LM2673S-3.3 |
LM2673S-3.3/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-263-7 - LM2673S-3.3/NOPB (LM2673S-3.3-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 8 ~ 40 V LM2673S-3.3/NOPBIC REG SIMPLE SWITCHER TO-263-7 - LM2673S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2673S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2598S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2598S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2599S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2599S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2670S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2670S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2673S-12/NOPB
Order 'ic reg simple switcher to-263-7 - LM2673S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673S-12-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2673S-5.0/NOPB
Order 'ic reg simple switcher to-263-7 - LM2673S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2673S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2673S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2677S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2677S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2679S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2679S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2586S-12/NOPB
Order 'ic reg simple switcher to-263-7 - LM2586S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586S-12-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2586S-5.0/NOPB
Order 'ic reg simple switcher to-263-7 - LM2586S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2586S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2586S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575S-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-3.3-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 8 ~ 40 V LM2673S-3.3/NOPB
Send this link via E-Mail
Help With This Screen
