IC REG SW 5.0V 3A STP-DOWN 14LLP - LM2673LD-5.0 - Integrated Circuits (ICs)
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673LD-5.0
| Digi-Key Part Number | LM2673LD-5.0CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM2673LD-5.0 | |||
| Description | IC REG SW 5.0V 3A STP-DOWN 14LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673LD-5.0
| Technical/Catalog Information | LM2673LD-5.0 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 40 V |
| Voltage - Output | 5V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 14-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 150 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2673LD 5 0 LM2673LD50 LM2673LD 5 0CT ND LM2673LD50CTND LM2673LD-5.0CT |
IC REG SW 5.0V 3A STP-DOWN 14LLP - LM2673LD-5.0 (LM2673LD-5.0CT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673LD-5.0IC REG SW 5.0V 3A STP-DOWN 14LLP - LM2673LD-5.0
Order 'ic reg sw 5.0v 3a stp-down 14llp - LM2673LD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673LD-5.0CT-ND.
IC REG SW 5.0V 3A STP-DOWN 14LLP - LM2673LD-5.0
Order 'ic reg sw 5.0v 3a stp-down 14llp - LM2673LD-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673LD-5.0TR-ND.
IC REG SW 3.3V 3A STP-DOWN 14LLP - LM2673LD-3.3
Order 'ic reg sw 3.3v 3a stp-down 14llp - LM2673LD-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673LD-3.3CT-ND.
IC REG SW 3.3V 3A STP-DOWN 14LLP - LM2673LD-3.3
Order 'ic reg sw 3.3v 3a stp-down 14llp - LM2673LD-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673LD-3.3TR-ND.
IC REG SW ADJ 3A STP-DOWN 14LLP - LM2673LD-ADJ
Order 'ic reg sw adj 3a stp-down 14llp - LM2673LD-ADJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673LD-ADJCT-ND.
IC REG SW ADJ 3A STP-DOWN 14LLP - LM2673LD-ADJ
Order 'ic reg sw adj 3a stp-down 14llp - LM2673LD-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673LD-ADJTR-ND.
IC REG SW 5.0V 3A STEP-DWN 14LLP - LM2670LD-5.0
Order 'ic reg sw 5.0v 3a step-dwn 14llp - LM2670LD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2670LD-5.0CT-ND.
IC REG SW 5.0V 3A STEP-DWN 14LLP - LM2670LD-5.0
Order 'ic reg sw 5.0v 3a step-dwn 14llp - LM2670LD-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670LD-5.0TR-ND.
IC REG SW 12V 3A STEP-DOWN 14LLP - LM2673LD-12
Order 'ic reg sw 12v 3a step-down 14llp - LM2673LD-12' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673LD-12CT-ND.
IC REG SW 12V 3A STEP-DOWN 14LLP - LM2673LD-12
Order 'ic reg sw 12v 3a step-down 14llp - LM2673LD-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673LD-12TR-ND.
IC REG SW 5.0V 3A STEP-DWN 14LLP - LM2676LD-5.0
Order 'ic reg sw 5.0v 3a step-dwn 14llp - LM2676LD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2676LD-5.0CT-ND.
IC REG SW 5.0V 3A STEP-DWN 14LLP - LM2676LD-5.0
Order 'ic reg sw 5.0v 3a step-dwn 14llp - LM2676LD-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676LD-5.0TR-ND.
IC REG SW 5V 3A STP DN TO-263-5 - LM2576HVSX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576HVSX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-5 - LM2576SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-7 - LM2599SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2599SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-5.0-ND.
Options for National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 8 ~ 40 V LM2673LD-5.0
Send this link via E-Mail
Help With This Screen
