IC REG SIMPLE SWITCHER 8-DIP - LM2672N-3.3/NOPB
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672N-3.3/NOPB
| Digi-Key Part Number | LM2672N-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
4.18000 3.17320 2.42150 2.22112 2.12926 2.10420 2.04575 2.00400 |
Extended Price
4.18 79.33 242.15 555.28 1064.63 2104.20 10228.75 20040.00 |
| Manufacturer Part Number | LM2672N-3.3/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-DIP | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2672N-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 3.3V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; N08E; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2672N 3 3 NOPB LM2672N33NOPB LM2672N 3 3 ND LM2672N33ND LM2672N-3.3 |
LM2672N-3.3/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-DIP - LM2672N-3.3/NOPB (LM2672N-3.3-ND)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672N-3.3/NOPBIC REG SIMPLE SWITCHER 8-DIP - LM2672N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2672N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2594HVN-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVN-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2594N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2597HVN-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2597HVN-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVN-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2597N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2597N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2671N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2671N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2672N-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2672N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672N-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2672N-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2672N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672N-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2672N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2672N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2674N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2674N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2675N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2675N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-ADJ-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672N-3.3/NOPB
Send this link via E-Mail
Help With This Screen
