IC REG SW ADJ 1A STP DN 8-SOIC - LM2672MX-ADJ/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672MX-ADJ/NOPB
| Digi-Key Part Number | LM2672MX-ADJ-ND |
2500 |
2.08750 |
Extended Price
5218.75 |
| Manufacturer Part Number | LM2672MX-ADJ/NOPB | |||
| Description | IC REG SW ADJ 1A STP DN 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2672MX-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 1.21 ~ 37 V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2672MX ADJ NOPB LM2672MXADJNOPB LM2672MX ADJ ND LM2672MXADJND LM2672MX-ADJ |
LM2672MX-ADJ/NOPB Specification Sheet
IC REG SW ADJ 1A STP DN 8-SOIC - LM2672MX-ADJ/NOPB (LM2672MX-ADJ-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672MX-ADJ/NOPBIC REG SW 12V 1A STP DN 8-SOIC - LM2672MX-12/NOPB
Order 'ic reg sw 12v 1a stp dn 8-soic - LM2672MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672MX-12-ND.
IC REG SW 3.3V 1A STP DN 8-SOIC - LM2672MX-3.3/NOPB
Order 'ic reg sw 3.3v 1a stp dn 8-soic - LM2672MX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672MX-3.3-ND.
IC REG SW 5V 1A STP DN 8-SOIC - LM2672MX-5.0/NOPB
Order 'ic reg sw 5v 1a stp dn 8-soic - LM2672MX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672MX-5.0-ND.
IC REG SW 12V 1A STP DN 8-SOIC - LM2675MX-12/NOPB
Order 'ic reg sw 12v 1a stp dn 8-soic - LM2675MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675MX-12-ND.
IC REG SW 3.3V 1A STP DN 8-SOIC - LM2675MX-3.3/NOPB
Order 'ic reg sw 3.3v 1a stp dn 8-soic - LM2675MX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675MX-3.3-ND.
IC REG SW 5V 1A STP DN 8-SOIC - LM2675MX-5.0/NOPB
Order 'ic reg sw 5v 1a stp dn 8-soic - LM2675MX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675MX-5.0-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594HVMX-12/NOPB
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594HVMX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594HVMX-3.3/NOPB
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594HVMX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-3.3-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2594HVMX-5.0/NOPB
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2594HVMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-5.0-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12/NOPB
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594MX-3.3/NOPB
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594MX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-3.3-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597HVMX-12/NOPB
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2597HVMX-3.3/NOPB
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2597HVMX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-3.3-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2597HVMX-5.0/NOPB
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2597HVMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-5.0-ND.
IC REG SW 5V 500MA STP DN 8-SOIC - LM2671MX-5.0/NOPB
Order 'ic reg sw 5v 500ma stp dn 8-soic - LM2671MX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671MX-5.0-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672MX-ADJ/NOPB
Send this link via E-Mail
Help With This Screen
