National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6.5 ~ 40 V LM2672M-12/NOPB
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-12/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2672M-12-ND |
1 25 100 250 500 1000 5000 10000 |
4.18000 3.17320 2.42150 2.22112 2.12926 2.10420 2.04575 2.00400 |
Extended Price
4.18 79.33 242.15 555.28 1064.63 2104.20 10228.75 20040.00 |
| Manufacturer Part Number | LM2672M-12/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-SOIC | |||
| Quantity Available | 252 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2672M-12/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 12V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2672M 12 NOPB LM2672M12NOPB LM2672M 12 ND LM2672M12ND LM2672M-12 |
LM2672M-12/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-12/NOPB (LM2672M-12-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6.5 ~ 40 V LM2672M-12/NOPBNational Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6.5 ~ 40 V LM2672M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 60 V LM2594HVM-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 40 V LM2594M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 60 V LM2597HVM-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2597HVM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVM-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 40 V LM2597M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2597M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 6.5 ~ 40 V LM2671M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2671M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671M-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6.5 ~ 40 V LM2672M-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-3.3-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 1A 6.5 ~ 40 V LM2672M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6.5 ~ 40 V LM2672M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 6.5 ~ 40 V LM2674M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6.5 ~ 40 V LM2675M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 60 V LM2594HVM-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 40 V LM2594M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 60 V LM2597HVM-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2597HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVM-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 40 V LM2597M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2597M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-ADJ-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6.5 ~ 40 V LM2672M-12/NOPB
Send this link via E-Mail
Help With This Screen
