National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-ADJ/NOPB
IC REG SW ADJ 1A STEP-DOWN 16LLP - LM2672LD-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2672LD-ADJCT-ND |
1 25 100 250 500 |
4.18000 3.17320 2.42150 2.22112 2.12926 |
Extended Price
4.18 79.33 242.15 555.28 1064.63 |
| Manufacturer Part Number | LM2672LD-ADJ/NOPB | |||
| Description | IC REG SW ADJ 1A STEP-DOWN 16LLP | |||
| Quantity Available | 6594 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2672LD-ADJ/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 1.21 ~ 37 V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 16-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; LDA16A; ; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2672LD ADJ NOPB LM2672LDADJNOPB LM2672LD ADJCT ND LM2672LDADJCTND LM2672LD-ADJCT |
LM2672LD-ADJ/NOPB Specification Sheet
IC REG SW ADJ 1A STEP-DOWN 16LLP - LM2672LD-ADJ/NOPB (LM2672LD-ADJCT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-ADJ/NOPBNational Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-12/NOPB
Order 'ic reg sw 12v 1a step-down 16llp - LM2672LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2672LD-12CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672LD-12/NOPB
Order 'ic reg sw 12v 1a step-down 16llp - LM2672LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672LD-12TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 6.5 ~ 40 V LM2672LD-12/NOPB
Order 'ic reg sw 12v 1a step-down 16llp - LM2672LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2672LD-12DKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-5.0/NOPB
Order 'ic reg sw 5.0v 1a step-dwn 16llp - LM2672LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2672LD-5.0CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2672LD-5.0/NOPB
Order 'ic reg sw 5.0v 1a step-dwn 16llp - LM2672LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672LD-5.0TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 6.5 ~ 40 V LM2672LD-5.0/NOPB
Order 'ic reg sw 5.0v 1a step-dwn 16llp - LM2672LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2672LD-5.0DKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2675LD-12/NOPB
Order 'ic reg sw 12v 1a step-down 16llp - LM2675LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2675LD-12CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2675LD-12/NOPB
Order 'ic reg sw 12v 1a step-down 16llp - LM2675LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675LD-12TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 6.5 ~ 40 V LM2675LD-12/NOPB
Order 'ic reg sw 12v 1a step-down 16llp - LM2675LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2675LD-12DKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2675LD-3.3/NOPB
Order 'ic reg sw 3.3v 1a step-dwn 16llp - LM2675LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2675LD-3.3CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2675LD-3.3/NOPB
Order 'ic reg sw 3.3v 1a step-dwn 16llp - LM2675LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675LD-3.3TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2675LD-5.0
Order 'ic reg sw 5.0v 1a step-dwn 16llp - LM2675LD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2675LD-5.0CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6.5 ~ 40 V LM2675LD-5.0
Order 'ic reg sw 5.0v 1a step-dwn 16llp - LM2675LD-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675LD-5.0TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 6.5 ~ 40 V LM2675LD-3.3/NOPB
Order 'ic reg sw 3.3v 1a step-dwn 16llp - LM2675LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2675LD-3.3DKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 6.5 ~ 40 V LM2675LD-5.0
Order 'ic reg sw 5.0v 1a step-dwn 16llp - LM2675LD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2675LD-5.0DKR-ND.
Options for National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-ADJ/NOPB
Send this link via E-Mail
Help With This Screen
