IC REG SIMPLE SWITCHER 16-LLP - LM2672LD-3.3/NOPB
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-3.3/NOPB
| Digi-Key Part Number | LM2672LD-3.3CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM2672LD-3.3/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 16-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2672LD-3.3/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 3.3V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 16-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; LDA16A; ; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2672LD 3 3 NOPB LM2672LD33NOPB LM2672LD 3 3CT ND LM2672LD33CTND LM2672LD-3.3CT |
LM2672LD-3.3/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 16-LLP - LM2672LD-3.3/NOPB (LM2672LD-3.3CT-ND)
Related parts National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-3.3/NOPBIC REG SIMPLE SWITCHER 16-LLP - LM2672LD-3.3/NOPB
Order 'ic reg simple switcher 16-llp - LM2672LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2672LD-3.3CT-ND.
IC REG SIMPLE SWITCHER 16-LLP - LM2672LD-3.3/NOPB
Order 'ic reg simple switcher 16-llp - LM2672LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672LD-3.3TR-ND.
IC REG SIMPLE SWITCHER 16-LLP - LM2672LD-3.3/NOPB
Order 'ic reg simple switcher 16-llp - LM2672LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2672LD-3.3DKR-ND.
IC REG SIMPLE SWITCHER 16-LLP - LM2674LD-3.3/NOPB
Order 'ic reg simple switcher 16-llp - LM2674LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2674LD-3.3CT-ND.
IC REG SIMPLE SWITCHER 16-LLP - LM2674LD-3.3/NOPB
Order 'ic reg simple switcher 16-llp - LM2674LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674LD-3.3TR-ND.
IC REG SIMPLE SWITCHER 16-LLP - LM2674LD-3.3/NOPB
Order 'ic reg simple switcher 16-llp - LM2674LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2674LD-3.3DKR-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2670SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2670SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2670SD-3.3CT-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2670SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2670SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SD-3.3TR-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2673SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2673SD-3.3CT-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2673SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2673SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SD-3.3TR-ND.
IC REG SIMPLE SWITCHER 16-LLP - LM2674LD-5.0/NOPB
Order 'ic reg simple switcher 16-llp - LM2674LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2674LD-5.0CT-ND.
IC REG SIMPLE SWITCHER 16-LLP - LM2674LD-5.0/NOPB
Order 'ic reg simple switcher 16-llp - LM2674LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674LD-5.0TR-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2676SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2676SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2676SD-3.3CT-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2676SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2676SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SD-3.3TR-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2677SD-3.3/NOPB
Order 'ic reg simple switcher 14-llp - LM2677SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2677SD-3.3CT-ND.
Options for National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 6.5 ~ 40 V LM2672LD-3.3/NOPB
Send this link via E-Mail
Help With This Screen
