National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2671MX-12/NOPB
IC REG SW 12V 500MA STP DN 8SOIC - LM2671MX-12/NOPB
| Digi-Key Part Number | LM2671MX-12-ND |
2500 |
1.63750 |
Extended Price
4093.75 |
| Manufacturer Part Number | LM2671MX-12/NOPB | |||
| Description | IC REG SW 12V 500MA STP DN 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2671MX-12/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 12V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2671MX 12 NOPB LM2671MX12NOPB LM2671MX 12 ND LM2671MX12ND LM2671MX-12 |
LM2671MX-12/NOPB Specification Sheet
IC REG SW 12V 500MA STP DN 8SOIC - LM2671MX-12/NOPB (LM2671MX-12-ND)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2671MX-12/NOPBNational Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2671MX-12/NOPB
Order 'ic reg sw 12v 500ma stp dn 8soic - LM2671MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671MX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2674MX-12/NOPB
Order 'ic reg sw 12v 500ma stp dn 8soic - LM2674MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674MX-12-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 6.5 ~ 40 V LM2671LD-12/NOPB
Order 'ic reg sw 12v 500ma stp-dn 16llp - LM2671LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2671LD-12CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2671LD-12/NOPB
Order 'ic reg sw 12v 500ma stp-dn 16llp - LM2671LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671LD-12TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 6.5 ~ 40 V LM2674LD-12/NOPB
Order 'ic reg sw 12v 500ma stp-dn 16llp - LM2674LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2674LD-12CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2674LD-12/NOPB
Order 'ic reg sw 12v 500ma stp-dn 16llp - LM2674LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674LD-12TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 6.5 ~ 40 V LM2671LD-12/NOPB
Order 'ic reg sw 12v 500ma stp-dn 16llp - LM2671LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2671LD-12DKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 6.5 ~ 40 V LM2674LD-12/NOPB
Order 'ic reg sw 12v 500ma stp-dn 16llp - LM2674LD-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2674LD-12DKR-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2671MX-ADJ/NOPB
Order 'ic reg sw adj 500ma stp dn 8soic - LM2671MX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671MX-ADJ-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 4.5 ~ 40 V LM2594MX-12/NOPB
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 4.5 ~ 60 V LM2597HVMX-12/NOPB
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 4.5 ~ 40 V LM2597MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 4 ~ 60 V LM2574HVMX-12/NOPB
Order 'ic reg sw 12v 500ma stpdn 14soic - LM2574HVMX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVMX-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 4 ~ 60 V LM2574HVMX-5.0/NOPB
Order 'ic reg sw 5v 500ma stp dn 14soic - LM2574HVMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVMX-5.0-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 4 ~ 40 V LM2574MX-12/NOPB
Order 'ic reg sw 12v 500ma stpdn 14soic - LM2574MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574MX-12-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 6.5 ~ 40 V LM2671MX-12/NOPB
Send this link via E-Mail
Help With This Screen
