IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-5.0/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 500mA 6.5 ~ 40 V LM2671M-5.0/NOPB
| Digi-Key Part Number | LM2671M-5.0-ND |
1 25 100 250 500 1000 5000 10000 |
3.28000 2.48920 1.89950 1.74232 1.67026 1.65060 1.60475 1.57200 |
Extended Price
3.28 62.23 189.95 435.58 835.13 1650.60 8023.75 15720.00 |
| Manufacturer Part Number | LM2671M-5.0/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-SOIC | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2671M-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 5V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2671M 5 0 NOPB LM2671M50NOPB LM2671M 5 0 ND LM2671M50ND LM2671M-5.0 |
LM2671M-5.0/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-5.0/NOPB (LM2671M-5.0-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 500mA 6.5 ~ 40 V LM2671M-5.0/NOPBIC REG SIMPLE SWITCHER 8-SOIC - LM2671M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2671M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594MX-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594MX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-5.0TR-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2597HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2597M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2671M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2671M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671M-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2671M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC REG 50MA 5.0V 8-SOIC - LM9036M-5.0/NOPB
Order 'ic reg 50ma 5.0v 8-soic - LM9036M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9036M-5.0-ND.
IC REG LDO MICROPOWER 8-SOIC - LP2987AIMX-5.0/NOPB
Order 'ic reg ldo micropower 8-soic - LP2987AIMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987AIMX-5.0-ND.
IC REG LDO MICROPOWER 8-SOIC - LP2987IMX-5.0/NOPB
Order 'ic reg ldo micropower 8-soic - LP2987IMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987IMX-5.0-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 500mA 6.5 ~ 40 V LM2671M-5.0/NOPB
Send this link via E-Mail
Help With This Screen
