IC REG SW 3.3V 500MA STPDN 16LLP - LM2671LD-3.3/NOPB
| Digi-Key Part Number | LM2671LD-3.3CT-ND |
1 25 100 250 500 |
3.28000 2.48920 1.89950 1.74232 1.67026 |
Extended Price
3.28 62.23 189.95 435.58 835.13 |
| Manufacturer Part Number | LM2671LD-3.3/NOPB | |||
| Description | IC REG SW 3.3V 500MA STPDN 16LLP | |||
| Quantity Available | 374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2671LD-3.3/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6.5 ~ 40 V |
| Voltage - Output | 3.3V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | 16-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; LDA16A; ; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2671LD 3 3 NOPB LM2671LD33NOPB LM2671LD 3 3CT ND LM2671LD33CTND LM2671LD-3.3CT |
LM2671LD-3.3/NOPB Specification Sheet
IC REG SW 3.3V 500MA STPDN 16LLP - LM2671LD-3.3/NOPB (LM2671LD-3.3CT-ND)
Related parts :IC REG SW 3.3V 500MA STPDN 16LLP - LM2671LD-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpdn 16llp - LM2671LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2671LD-3.3CT-ND.
IC REG SW 3.3V 500MA STPDN 16LLP - LM2671LD-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpdn 16llp - LM2671LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671LD-3.3TR-ND.
IC REG SW 3.3V 500MA STPDN 16LLP - LM2671LD-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpdn 16llp - LM2671LD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2671LD-3.3DKR-ND.
IC REG SW 3.3V 500MA STPDN 8SOIC - LM2671MX-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpdn 8soic - LM2671MX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671MX-3.3-ND.
IC REG SW 3.3V 500MA STPDN 8SOIC - LM2674M-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpdn 8soic - LM2674M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-3.3-ND.
IC REG SW 3.3V 500MA STPDN 8SOIC - LM2674MX-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpdn 8soic - LM2674MX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674MX-3.3-ND.
IC REG SW 3.3V 500MA STPD 14SOIC - LM2574HVMX-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpd 14soic - LM2574HVMX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVMX-3.3-ND.
IC REG SW 3.3V 500MA STPD 14SOIC - LM2574MX-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpd 14soic - LM2574MX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574MX-3.3-ND.
IC REG SW 5.0V 500MA STPDN 16LLP - LM2671LD-5.0/NOPB
Order 'ic reg sw 5.0v 500ma stpdn 16llp - LM2671LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2671LD-5.0CT-ND.
IC REG SW 5.0V 500MA STPDN 16LLP - LM2671LD-5.0/NOPB
Order 'ic reg sw 5.0v 500ma stpdn 16llp - LM2671LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671LD-5.0TR-ND.
IC REG SW 5.0V 500MA STPDN 16LLP - LM2671LD-5.0/NOPB
Order 'ic reg sw 5.0v 500ma stpdn 16llp - LM2671LD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2671LD-5.0DKR-ND.
IC REG SW 3.3V 500MA STPDN 8-DIP - LM2574N-3.3/NOPB
Order 'ic reg sw 3.3v 500ma stpdn 8-dip - LM2574N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-3.3-ND.
IC REG SW 3.3V 12A 16-TSSOP - LM2655MTC-3.3/NOPB
Order 'ic reg sw 3.3v 12a 16-tssop - LM2655MTC-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2655MTC-3.3-ND.
IC REG SW 15V 500MA STPDN 14SOIC - LM2574HVM-15/NOPB
Order 'ic reg sw 15v 500ma stpdn 14soic - LM2574HVM-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVM-15-ND.
IC REG SW 12V 500MA STPDN 14SOIC - LM2574HVMX-12/NOPB
Order 'ic reg sw 12v 500ma stpdn 14soic - LM2574HVMX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVMX-12-ND.
Send this link via E-Mail
Help With This Screen
