IC REG SW ADJ 3A STP DN TO-263-7 - LM2670SX-ADJ - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2670SX-ADJ-ND |
500 |
2.39700 |
Extended Price
1198.50 |
| Manufacturer Part Number | LM2670SX-ADJ | |||
| Description | IC REG SW ADJ 3A STP DN TO-263-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2670SX-ADJ |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 1.2 ~ 37V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | D²Pak-7 (TO-263-7) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2670SX ADJ LM2670SXADJ |
LM2670SX-ADJ Specification Sheet
IC REG SW ADJ 3A STP DN TO-263-7 - LM2670SX-ADJ (LM2670SX-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW ADJ 3A STP DN TO-263-7 - LM2670SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2670SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-7 - LM2599SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2599SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-ADJ-ND.
IC REG SW 12V 3A STP DN TO-263-7 - LM2670SX-12
Order 'ic reg sw 12v 3a stp dn to-263-7 - LM2670SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-12-ND.
IC REG SW 5V 3A STP DN TO-263-7 - LM2670SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2670SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-5.0-ND.
IC REG SW ADJ 3A STP DN TO-263-7 - LM2673SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2673SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-7 - LM2676SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2676SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-5 - LM2576HVSX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-5 - LM2576HVSX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-5 - LM2576SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-5 - LM2576SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-ADJ-ND.
IC REG SW ADJ 3A STP UP TO-263-7 - LM2586SX-ADJ
Order 'ic reg sw adj 3a stp up to-263-7 - LM2586SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586SX-ADJ-ND.
IC REG SW ADJ 2A STP DN TO-263-7 - LM2593HVS-ADJ/NOPB
Order 'ic reg sw adj 2a stp dn to-263-7 - LM2593HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2593HVS-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-5 - LM2596SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-5 - LM2596SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596SX-ADJ-ND.
IC REG SW ADJ 1A STP DN TO-263-7 - LM2598SX-ADJ
Order 'ic reg sw adj 1a stp dn to-263-7 - LM2598SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598SX-ADJ-ND.
IC REG SW 12V 3A STP DN TO-263-7 - LM2599SX-12
Order 'ic reg sw 12v 3a stp dn to-263-7 - LM2599SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-12-ND.
IC REG SW 5V 3A STP DN TO-263-7 - LM2599SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2599SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-5.0-ND.
IC REG SW 12V 3A STP DN TO-263-7 - LM2673SX-12
Order 'ic reg sw 12v 3a stp dn to-263-7 - LM2673SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-12-ND.
Send this link via E-Mail
Help With This Screen