IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2661MMTR-ND |
1000 5000 10000 |
.81920 .78400 .76800 |
Extended Price
819.20 3920.00 7680.00 |
| Manufacturer Part Number | LM2661MM | |||
| Description | IC CONVERTER SWITCH CAP 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2661MM |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 5.5V |
| Voltage - Output | -1.5 ~ -5.5V, 3 ~ 11V |
| Current - Output | 100mA |
| Output Power | 500mW |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2661MM LM2661MM LM2661MMTR ND LM2661MMTRND LM2661MMTR |
LM2661MM Specification Sheet
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM (LM2661MMTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM
Order 'ic converter switch cap 8-msop - LM2661MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2661MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM
Order 'ic converter switch cap 8-msop - LM2661MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2661MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM
Order 'ic converter switch cap 8-msop - LM2660MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2660MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM
Order 'ic converter switch cap 8-msop - LM2660MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MMX
Order 'ic converter switch cap 8-msop - LM2660MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660MMX-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MMX
Order 'ic converter switch cap 8-msop - LM2661MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2661MMX-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3350MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3350MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MMX
Order 'ic converter switch cap 8-msop - LM3350MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3350MMX-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MM
Order 'ic converter switch cap 8-msop - LM3351MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3351MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MM/NOPB
Order 'ic converter switch cap 8-msop - LM3351MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3351MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MMX
Order 'ic converter switch cap 8-msop - LM3351MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3351MMX-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3350MMDKR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MM
Order 'ic converter switch cap 8-msop - LM3351MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3351MMDKR-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2660M/NOPB
Order 'ic converter switch cap 8-soic - LM2660M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660M-ND.
Send this link via E-Mail
Help With This Screen