IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM
| Digi-Key Part Number | LM2660MMCT-ND |
1 25 100 250 500 |
2.05000 1.51800 1.12200 .89100 .85800 |
Extended Price
2.05 37.95 112.20 222.75 429.00 |
| Manufacturer Part Number | LM2660MM | |||
| Description | IC CONVERTER SWITCH CAP 8-MSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LM2660MM |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 5.5V |
| Voltage - Output | -1.5 ~ -5.5V, 3 ~ 11V |
| Current - Output | 100mA |
| Output Power | 500mW |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2660MM LM2660MM LM2660MMCT ND LM2660MMCTND LM2660MMCT |
LM2660MM Specification Sheet
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM (LM2660MMCT-ND)
Related parts :IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM
Order 'ic converter switch cap 8-msop - LM2660MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2660MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM
Order 'ic converter switch cap 8-msop - LM2660MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM
Order 'ic converter switch cap 8-msop - LM2661MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2661MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3350MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MM
Order 'ic converter switch cap 8-msop - LM3351MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3351MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3350MMDKR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MM
Order 'ic converter switch cap 8-msop - LM3351MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3351MMDKR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MMX
Order 'ic converter switch cap 8-msop - LM2660MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660MMX-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM
Order 'ic converter switch cap 8-msop - LM2661MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2661MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MMX
Order 'ic converter switch cap 8-msop - LM2661MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2661MMX-ND.
IC INVERTER SWITCH CAP 8-MSOP - LM2682MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2682MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2682MMCT-ND.
IC INVERTER SWITCH CAP 8-MSOP - LM2687MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2687MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2687MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3350MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3350MMX
Order 'ic converter switch cap 8-msop - LM3350MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3350MMX-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MM/NOPB
Order 'ic converter switch cap 8-msop - LM3351MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3351MMTR-ND.
Send this link via E-Mail
Help With This Screen