IC CONVERTER SYNCH DC/DC 24-SOIC - LM2650M-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2650M-ADJ-ND |
1 25 100 250 500 1000 5000 |
7.27000 5.74360 4.60180 4.39420 4.32500 4.29040 4.15200 |
Extended Price
7.27 143.59 460.18 1098.55 2162.50 4290.40 20760.00 |
| Manufacturer Part Number | LM2650M-ADJ/NOPB | |||
| Description | IC CONVERTER SYNCH DC/DC 24-SOIC | |||
| Quantity Available | 264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2650M-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 18V |
| Voltage - Output | 1.5 ~ 16V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2650M ADJ NOPB LM2650MADJNOPB LM2650M ADJ ND LM2650MADJND LM2650M-ADJ |
LM2650M-ADJ/NOPB Specification Sheet
IC CONVERTER SYNCH DC/DC 24-SOIC - LM2650M-ADJ/NOPB (LM2650M-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONVERTER SYNCH DC/DC 24-SOIC - LM2650M-ADJ/NOPB
Order 'ic converter synch dc/dc 24-soic - LM2650M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2650M-ADJ-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825HN-ADJ/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825HN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825HN-ADJ-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-ADJ/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-ADJ-ND.
IC REG SIMPLE SWITCHER 24-SOIC - LM2575HVM-ADJ/NOPB
Order 'ic reg simple switcher 24-soic - LM2575HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 24-SOIC - LM2577M-ADJ/NOPB
Order 'ic reg simple switcher 24-soic - LM2577M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577M-ADJ-ND.
IC CONVERTER RMS-DC PREC 8MSOP - LTC1968CMS8#PBF
Order 'ic converter rms-dc prec 8msop - LTC1968CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1968CMS8#PBF-ND.
IC CONVERTER FREQ TO VOLT 8-SOIC - LM2907M-8/NOPB
Order 'ic converter freq to volt 8-soic - LM2907M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907M-8-ND.
IC CONVERTER FREQ TO VOLT 8-SOIC - LM2917M-8/NOPB
Order 'ic converter freq to volt 8-soic - LM2917M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917M-8-ND.
IC CONVERTER POWER DC/DC 8-MSOP - LM2622MM-ADJ/NOPB
Order 'ic converter power dc/dc 8-msop - LM2622MM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2622MM-ADJCT-ND.
IC CONVERTER POWER DC/DC 8-MSOP - LM2622MM-ADJ/NOPB
Order 'ic converter power dc/dc 8-msop - LM2622MM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2622MM-ADJTR-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-12/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-12-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT-ADJ/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MT-ADJ-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MTX-ADJ/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MTX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MTX-ADJ-ND.
IC CONVERTER POWER DC/DC 8-MSOP - LM2622MMX-ADJ
Order 'ic converter power dc/dc 8-msop - LM2622MMX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2622MMX-ADJ-ND.
Send this link via E-Mail
Help With This Screen