IC CONV DC/DC PWM/PFM 10MICROSMD - LM2618BTL
| Digi-Key Part Number | LM2618BTLTR-ND |
500 |
1.45350 |
Extended Price
726.75 |
| Manufacturer Part Number | LM2618BTL | |||
| Description | IC CONV DC/DC PWM/PFM 10MICROSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2618BTL |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.8 ~ 5.5 V |
| Voltage - Output | 1.8 ~ 1.92 V |
| Current - Output | 300mA |
| Power - Output | - |
| Package / Case | 10-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 330 mOhm (N-Chan), 395 mOhm (P-Chan) |
| Operating Temperature | -25°C ~ 125°C |
| Frequency - Switching | 600kHz |
| Drawing Number | 14; TLP108WA; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2618BTL LM2618BTL LM2618BTLTR ND LM2618BTLTRND LM2618BTLTR |
LM2618BTL Specification Sheet
IC CONV DC/DC PWM/PFM 10MICROSMD - LM2618BTL (LM2618BTLTR-ND)
Related parts :IC CONV DC/DC PWM/PFM 10MICROSMD - LM2618BTL
Order 'ic conv dc/dc pwm/pfm 10microsmd - LM2618BTL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2618BTLCT-ND.
IC CONV DC/DC PWM/PFM 10MICROSMD - LM2618BTL
Order 'ic conv dc/dc pwm/pfm 10microsmd - LM2618BTL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2618BTLTR-ND.
IC CONV DC/DC PWM/PFM 10MICROSMD - LM2618ATL
Order 'ic conv dc/dc pwm/pfm 10microsmd - LM2618ATL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2618ATLCT-ND.
IC CONV DC/DC PWM/PFM 10MICROSMD - LM2618ATL
Order 'ic conv dc/dc pwm/pfm 10microsmd - LM2618ATL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2618ATLTR-ND.
IC CONV DC/DC PWM/PFM 10MICROSMD - LM2618BTLX
Order 'ic conv dc/dc pwm/pfm 10microsmd - LM2618BTLX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2618BTLX-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MT/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2716MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2716MT-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MT-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.3/NOPB
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2608ATL-1.3CT-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.3/NOPB
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2608ATL-1.3TR-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.8
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2608ATL-1.8CT-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.8
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2608ATL-1.8TR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABLCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ABLTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABPCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ABPTR-ND.
Send this link via E-Mail
Help With This Screen
