National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 300mA 2.8 ~ 5.5 V LM2612BBP
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BBP
| Digi-Key Part Number | LM2612BBPTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM2612BBP | |||
| Description | IC CONV DC/DC STP-DWN 10MICROSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2612BBP |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.8 ~ 5.5 V |
| Voltage - Output | 1.05 ~ 1.8 V |
| Current - Output | 300mA |
| Power - Output | - |
| Package / Case | 10-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 330 mOhm (N-Chan), 370 mOhm (P-Chan) |
| Operating Temperature | -25°C ~ 125°C |
| Frequency - Switching | 600kHz |
| Drawing Number | 14; BPA10VWB; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2612BBP LM2612BBP LM2612BBPTR ND LM2612BBPTRND LM2612BBPTR |
LM2612BBP Specification Sheet
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BBP (LM2612BBPTR-ND)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 300mA 2.8 ~ 5.5 V LM2612BBPNational Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 300mA 2.8 ~ 5.5 V LM2612BBP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612BBPCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 300mA 2.8 ~ 5.5 V LM2612BBP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612BBPTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 400mA 2.8 ~ 5.5 V LM2612ABL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABLCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 400mA 2.8 ~ 5.5 V LM2612ABL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ABLTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 400mA 2.8 ~ 5.5 V LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABPCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 400mA 2.8 ~ 5.5 V LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ABPTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 400mA 2.8 ~ 5.5 V LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ATLCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 400mA 2.8 ~ 5.5 V LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ATLTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 300mA 2.8 ~ 5.5 V LM2612BBL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612BBLCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 300mA 2.8 ~ 5.5 V LM2612BBL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612BBLTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 300mA 2.8 ~ 5.5 V LM2612BTL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BTL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612BTLCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 300mA 2.8 ~ 5.5 V LM2612BTL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BTL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612BTLTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 400mA 2.8 ~ 5.5 V LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABPDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 400mA 2.8 ~ 5.5 V LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ATLDKR-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) - - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 300mA 2.8 ~ 5.5 V LM2612BBP
Send this link via E-Mail
Help With This Screen
