IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB
| Digi-Key Part Number | LM2612ATLCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM2612ATL/NOPB | |||
| Description | IC CONV DC/DC STP-DWN 10MICROSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2612ATL/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.8 ~ 5.5 V |
| Voltage - Output | 1.05 ~ 1.8 V |
| Current - Output | 400mA |
| Power - Output | - |
| Package / Case | 10-MicroSMD |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 325 mOhm (N-Chan), 395 mOhm (P-Chan) |
| Operating Temperature | -25°C ~ 125°C |
| Frequency - Switching | 600kHz |
| Drawing Number | 14; TLP108WA; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2612ATL NOPB LM2612ATLNOPB LM2612ATLCT ND LM2612ATLCTND LM2612ATLCT |
LM2612ATL/NOPB Specification Sheet
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB (LM2612ATLCT-ND)
Related parts :IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ATLCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ATLTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ATLDKR-ND.
IC REG DC/DC STP-DWN 1.5A 10MSOP - LM27341MY/NOPB
Order 'ic reg dc/dc stp-dwn 1.5a 10msop - LM27341MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27341MYCT-ND.
IC REG DC/DC STP-DWN 1.5A 10MSOP - LM27341MY/NOPB
Order 'ic reg dc/dc stp-dwn 1.5a 10msop - LM27341MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27341MYDKR-ND.
IC REG DC/DC STP-DWN 1.5A 10MSOP - LM27341MY/NOPB
Order 'ic reg dc/dc stp-dwn 1.5a 10msop - LM27341MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27341MYTR-ND.
IC REG DC/DC STP-DWN 1.5A 10-LLP - LM27341SD/NOPB
Order 'ic reg dc/dc stp-dwn 1.5a 10-llp - LM27341SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27341SDCT-ND.
IC REG DC/DC STP-DWN 1.5A 10-LLP - LM27341SD/NOPB
Order 'ic reg dc/dc stp-dwn 1.5a 10-llp - LM27341SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27341SDDKR-ND.
IC REG DC/DC STP-DWN 1.5A 10-LLP - LM27341SD/NOPB
Order 'ic reg dc/dc stp-dwn 1.5a 10-llp - LM27341SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27341SDTR-ND.
IC REG DC/DC STP-DWN 2A 10-MSOP - LM27342MY/NOPB
Order 'ic reg dc/dc stp-dwn 2a 10-msop - LM27342MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27342MYCT-ND.
IC REG DC/DC STP-DWN 2A 10-MSOP - LM27342MY/NOPB
Order 'ic reg dc/dc stp-dwn 2a 10-msop - LM27342MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27342MYDKR-ND.
IC REG DC/DC STP-DWN 2A 10-MSOP - LM27342MY/NOPB
Order 'ic reg dc/dc stp-dwn 2a 10-msop - LM27342MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27342MYTR-ND.
IC REG DC/DC STP-DWN 2A 10-LLP - LM27342SD/NOPB
Order 'ic reg dc/dc stp-dwn 2a 10-llp - LM27342SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27342SDCT-ND.
IC REG DC/DC STP-DWN 2A 10-LLP - LM27342SD/NOPB
Order 'ic reg dc/dc stp-dwn 2a 10-llp - LM27342SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27342SDDKR-ND.
IC REG DC/DC STP-DWN 2A 10-LLP - LM27342SD/NOPB
Order 'ic reg dc/dc stp-dwn 2a 10-llp - LM27342SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27342SDTR-ND.
Send this link via E-Mail
Help With This Screen
