IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABP - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2612ABPCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM2612ABP | |||
| Description | IC CONV DC/DC STP-DWN 10MICROSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2612ABP |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.8 ~ 5.5 V |
| Voltage - Output | 1.05 ~ 1.8 V |
| Current - Output | 400mA |
| Power - Output | - |
| Package / Case | 10-MicroSMD |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 330 mOhm (N-Chan), 370 mOhm (P-Chan) |
| Operating Temperature | -25°C ~ 125°C |
| Frequency - Switching | 600kHz |
| Drawing Number | 14; BPA10VWB; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2612ABP LM2612ABP LM2612ABPCT ND LM2612ABPCTND LM2612ABPCT |
LM2612ABP Specification Sheet
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABP (LM2612ABPCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABPCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ABPTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABPDKR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ABLCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ABL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ABL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ABLTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ATLCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612ATLTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BBL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612BBLCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BBL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612BBLTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BBP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612BBPCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BBP
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BBP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612BBPTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BTL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BTL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612BTLCT-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612BTL
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612BTL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2612BTLTR-ND.
IC CONV DC/DC STP-DWN 10MICROSMD - LM2612ATL/NOPB
Order 'ic conv dc/dc stp-dwn 10microsmd - LM2612ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2612ATLDKR-ND.
IC CONV DC/DC STP-DN 10MICROSMD - LM2619ATL/NOPB
Order 'ic conv dc/dc stp-dn 10microsmd - LM2619ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2619ATLCT-ND.
Send this link via E-Mail
Help With This Screen
