IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2608ATL-1.3CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM2608ATL-1.3/NOPB | |||
| Description | IC CONV DC/DC 400MA 10MICROSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2608ATL-1.3/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.8 ~ 5.5 V |
| Voltage - Output | 1.3V, 1.5V |
| Current - Output | 300mA |
| Power - Output | - |
| Package / Case | 10-MicroSMD |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 330 mOhm (N-Chan), 370 mOhm (P-Chan) |
| Operating Temperature | -25°C ~ 125°C |
| Frequency - Switching | 610kHz |
| Drawing Number | 14; TLP108WA; ; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2608ATL 1 3 NOPB LM2608ATL13NOPB LM2608ATL 1 3CT ND LM2608ATL13CTND LM2608ATL-1.3CT |
LM2608ATL-1.3/NOPB Specification Sheet
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.3/NOPB (LM2608ATL-1.3CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.3/NOPB
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2608ATL-1.3CT-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.3/NOPB
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2608ATL-1.3TR-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.8
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2608ATL-1.8CT-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATL-1.8
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATL-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2608ATL-1.8TR-ND.
IC CONV DC/DC 400MA 10MICROSMD - LM2608ATLX-1.8/NOPB
Order 'ic conv dc/dc 400ma 10microsmd - LM2608ATLX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2608ATLX-1.8-ND.
IC CONV DC/DC SOT23-5 - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
IC CONV DC/DC SOT23-5 - LM3217TLX/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLX-ND.
IC CONV DC-DC PWM 2CH 2A 16-SOIC - AP1551SL-13
Order 'ic conv dc-dc pwm 2ch 2a 16-soic - AP1551SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1551SLDICT-ND.
IC CONV DC-DC PWM 2CH 2A 16-SOIC - AP1551SL-13
Order 'ic conv dc-dc pwm 2ch 2a 16-soic - AP1551SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1551SLDIDKR-ND.
IC CONV DC-DC PWM 2CH 2A 16-SOIC - AP1551SL-13
Order 'ic conv dc-dc pwm 2ch 2a 16-soic - AP1551SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1551SLDITR-ND.
IC CONV DC-DC PWM/PFM HE 8-SOIC - AP1609SG-13
Order 'ic conv dc-dc pwm/pfm he 8-soic - AP1609SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1609SGDICT-ND.
IC CONV DC-DC PWM/PFM HE 8-SOIC - AP1609SG-13
Order 'ic conv dc-dc pwm/pfm he 8-soic - AP1609SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1609SGDIDKR-ND.
IC CONV DC-DC PWM/PFM HE 8-SOIC - AP1609SG-13
Order 'ic conv dc-dc pwm/pfm he 8-soic - AP1609SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1609SGDITR-ND.
IC CONV SYNC DUAL BUCK 28-TSSOP - LM5642MTC/NOPB
Order 'ic conv sync dual buck 28-tssop - LM5642MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642MTC-ND.
IC CONV SYNC DUAL BUCK 28-TSSOP - LM5642XMT/NOPB
Order 'ic conv sync dual buck 28-tssop - LM5642XMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642XMT-ND.
Send this link via E-Mail
Help With This Screen
