IC REG SIMPLE SWITCHER TO-220-7 - LM2598T-3.3
| Digi-Key Part Number | LM2598T-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
4.45000 3.38200 2.58100 2.36740 2.26950 2.24280 2.18050 2.13600 |
Extended Price
4.45 84.55 258.10 591.85 1134.75 2242.80 10902.50 21360.00 |
| Manufacturer Part Number | LM2598T-3.3 | |||
| Description | IC REG SIMPLE SWITCHER TO-220-7 | |||
| Quantity Available | 305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2598T-3.3 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 40V |
| Voltage - Output | 3.3V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | TO-220-7 (Bent and Staggered Leads) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2598T 3 3 LM2598T33 |
LM2598T-3.3 Specification Sheet
IC REG SIMPLE SWITCHER TO-220-7 - LM2598T-3.3 (LM2598T-3.3-ND)
Related parts:IC REG SIMPLE SWITCHER TO-220-7 - LM2598T-12
Order 'ic reg simple switcher to-220-7 - LM2598T-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598T-12-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2598T-3.3
Order 'ic reg simple switcher to-220-7 - LM2598T-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2598T-5.0
Order 'ic reg simple switcher to-220-7 - LM2598T-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2598T-ADJ
Order 'ic reg simple switcher to-220-7 - LM2598T-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2586T-5.0
Order 'ic reg simple switcher to-220-7 - LM2586T-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2586T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2586T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2599T-12/NOPB
Order 'ic reg simple switcher to-220-7 - LM2599T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599T-12-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2599T-5.0/NOPB
Order 'ic reg simple switcher to-220-7 - LM2599T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2599T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2599T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2670T-12
Order 'ic reg simple switcher to-220-7 - LM2670T-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670T-12-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2670T-3.3/NOPB
Order 'ic reg simple switcher to-220-7 - LM2670T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2670T-5.0/NOPB
Order 'ic reg simple switcher to-220-7 - LM2670T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2670T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2670T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2673T-12/NOPB
Order 'ic reg simple switcher to-220-7 - LM2673T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673T-12-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2673T-3.3/NOPB
Order 'ic reg simple switcher to-220-7 - LM2673T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673T-3.3-ND.
Send this link via E-Mail
Help With This Screen