Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-ADJ/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM2597M-ADJ-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
3.78000
2.86920
2.18950
2.00832
1.92526
1.90260
1.84975
1.81200
Extended Price
3.78
71.73
218.95
502.08
962.63
1902.60
9248.75
18120.00
Manufacturer Part NumberLM2597M-ADJ/NOPB
DescriptionIC REG SIMPLE SWITCHER 8-SOIC
Quantity Available 492
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM2597M-ADJ/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4.5 ~ 40V
Voltage - Output1.2 ~ 37V
Current - Output500mA
Output Power-
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2597M ADJ NOPB
LM2597MADJNOPB
LM2597M ADJ ND
LM2597MADJND
LM2597M-ADJ

LM2597M-ADJ/NOPB Specification Sheet

Image of IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-ADJ/NOPB

IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-ADJ/NOPB (LM2597M-ADJ-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2597M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2594HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2594M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597HVM-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2597HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-12/NOPB
 Order 'ic reg simple switcher 8-soic - LM2597M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-3.3/NOPB
 Order 'ic reg simple switcher 8-soic - LM2597M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-5.0/NOPB
 Order 'ic reg simple switcher 8-soic - LM2597M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2671M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2672M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2674M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC REG SIMPLE SWITCHER 14-SOIC - LM2574HVM-ADJ/NOPB
 Order 'ic reg simple switcher 14-soic - LM2574HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-ADJ/NOPB
 Order 'ic reg simple switcher 8-dip - LM2574HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-ADJ/NOPB
 Order 'ic reg simple switcher 8-dip - LM2574N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-ADJ-ND.
IC REG SIMPLE SWITCHER 24-SOIC - LM2575HVM-ADJ/NOPB
 Order 'ic reg simple switcher 24-soic - LM2575HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVM-ADJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-5.0/NOPB Next: IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-12/NOPB