IC REG SW 5V .5A STP DN 8-SOIC - LM2597HVMX-5.0
| Digi-Key Part Number | LM2597HVMX-5.0-ND |
2500 |
2.37500 |
Extended Price
5937.50 |
| Manufacturer Part Number | LM2597HVMX-5.0 | |||
| Description | IC REG SW 5V .5A STP DN 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2597HVMX-5.0 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 60V |
| Voltage - Output | 5V |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2597HVMX 5 0 LM2597HVMX50 |
LM2597HVMX-5.0 Specification Sheet
IC REG SW 5V .5A STP DN 8-SOIC - LM2597HVMX-5.0 (LM2597HVMX-5.0-ND)
Related parts:IC REG SW 5V .5A STP DN 8-SOIC - LM2597HVMX-5.0
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2597HVMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-5.0-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2594HVMX-5.0
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2594HVMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-5.0-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2597HVMX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2597HVMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-3.3-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2597HVMX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2597HVMX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-ADJ-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2597MX-5.0
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2597MX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-5.0-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594HVMX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594HVMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-3.3-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594HVMX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2594HVMX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594MX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594MX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-3.3-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594MX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2594MX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2597MX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2597MX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-3.3-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2597MX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2597MX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-ADJ-ND.
Send this link via E-Mail
Help With This Screen