IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-3.3/NOPB
| Digi-Key Part Number | LM2596T-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
4.30000 3.26800 2.49400 2.28760 2.19300 2.16720 2.10700 2.06400 |
Extended Price
4.30 81.70 249.40 571.90 1096.50 2167.20 10535.00 20640.00 |
| Manufacturer Part Number | LM2596T-3.3/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-220-5 | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2596T-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 40V |
| Voltage - Output | 3.3V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2596T 3 3 NOPB LM2596T33NOPB LM2596T 3 3 ND LM2596T33ND LM2596T-3.3 |
LM2596T-3.3/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-3.3/NOPB (LM2596T-3.3-ND)
Related parts:IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2596T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596T-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2596T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2596T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2596T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-15-ND.
Send this link via E-Mail
Help With This Screen