Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG SW 3.3V 3A STP DN TO263-5 - LM2596SX-3.3

Digi-Key Part Number LM2596SX-3.3-ND
Price Break
500
Unit Price
2.19300
Extended Price
1096.50
Manufacturer Part NumberLM2596SX-3.3
DescriptionIC REG SW 3.3V 3A STP DN TO263-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM2596SX-3.3
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4.5 ~ 40V
Voltage - Output3.3V
Current - Output3A
Output Power-
Package / CaseD²Pak-5 (SMD-220-5, TO-263-5)
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2596SX 3 3
LM2596SX33

LM2596SX-3.3 Specification Sheet

Image of IC REG SW 3.3V 3A STP DN TO263-5 - LM2596SX-3.3

IC REG SW 3.3V 3A STP DN TO263-5 - LM2596SX-3.3 (LM2596SX-3.3-ND)

Related parts:
IC REG SW 3.3V 3A STP DN TO263-5 - LM2576HVSX-3.3
 Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2576HVSX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2576SX-3.3
 Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2576SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2596SX-3.3
 Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2596SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596SX-3.3-ND.
IC REG SW 12V 3A STP UP TO263-5 - LM2585S-12/NOPB
 Order 'ic reg sw 12v 3a stp up to263-5 - LM2585S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585S-12-ND.
IC REG SW 3.3V 3A STP UP TO263-5 - LM2585S-3.3
 Order 'ic reg sw 3.3v 3a stp up to263-5 - LM2585S-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585S-3.3-ND.
IC REG SW 5V 3A STP UP TO263-5 - LM2585S-5.0/NOPB
 Order 'ic reg sw 5v 3a stp up to263-5 - LM2585S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585S-5.0-ND.
IC REG SW ADJ 3A STP UP TO263-5 - LM2585S-ADJ/NOPB
 Order 'ic reg sw adj 3a stp up to263-5 - LM2585S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585S-ADJ-ND.
IC REG SW 3.3V 1A STP DN TO263-5 - LM2575HVSX-3.3
 Order 'ic reg sw 3.3v 1a stp dn to263-5 - LM2575HVSX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-3.3-ND.
IC REG SW 3.3V 1A STP DN TO263-5 - LM2575SX-3.3/NOPB
 Order 'ic reg sw 3.3v 1a stp dn to263-5 - LM2575SX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-3.3-ND.
IC REG SW 3.3V 3A STP UP TO263-5 - LM2585SX-3.3/NOPB
 Order 'ic reg sw 3.3v 3a stp up to263-5 - LM2585SX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585SX-3.3-ND.
IC REG SW 3.3V 1A STP DN TO263-5 - LM2595SX-3.3
 Order 'ic reg sw 3.3v 1a stp dn to263-5 - LM2595SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-7 - LM2599SX-3.3
 Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2599SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-7 - LM2670SX-3.3
 Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2670SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-7 - LM2673SX-3.3
 Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2673SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-7 - LM2676SX-3.3
 Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2676SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-3.3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG SW 3.3V 3A STP DN TO263-5 - LM2576SX-3.3 Next: IC REG SW 3.3V 3A STP DN TO263-7 - LM2599SX-3.3