IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-12/NOPB
| Digi-Key Part Number | LM2596S-12-ND |
1 25 100 250 500 1000 5000 10000 |
4.30000 3.26800 2.49400 2.28760 2.19300 2.16720 2.10700 2.06400 |
Extended Price
4.30 81.70 249.40 571.90 1096.50 2167.20 10535.00 20640.00 |
| Manufacturer Part Number | LM2596S-12/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-263-5 | |||
| Quantity Available | 879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2596S-12/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 40V |
| Voltage - Output | 12V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2596S 12 NOPB LM2596S12NOPB LM2596S 12 ND LM2596S12ND LM2596S-12 |
LM2596S-12/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-12/NOPB (LM2596S-12-ND)
Related parts:IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2577S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2577S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2595S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2595S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-5.0/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2586S-12/NOPB
Order 'ic reg simple switcher to-263-7 - LM2586S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-15/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-15-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-5.0/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-12-ND.
Send this link via E-Mail
Help With This Screen