IC REG SW 3.3V 1A STP DN TO263-5 - LM2595SX-3.3
| Digi-Key Part Number | LM2595SX-3.3-ND |
500 |
1.96350 |
Extended Price
981.75 |
| Manufacturer Part Number | LM2595SX-3.3 | |||
| Description | IC REG SW 3.3V 1A STP DN TO263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2595SX-3.3 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 40V |
| Voltage - Output | 3.3V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2595SX 3 3 LM2595SX33 |
LM2595SX-3.3 Specification Sheet
IC REG SW 3.3V 1A STP DN TO263-5 - LM2595SX-3.3 (LM2595SX-3.3-ND)
Related parts:IC REG SW 3.3V 1A STP DN TO263-5 - LM2575HVSX-3.3
Order 'ic reg sw 3.3v 1a stp dn to263-5 - LM2575HVSX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-3.3-ND.
IC REG SW 3.3V 1A STP DN TO263-5 - LM2575SX-3.3/NOPB
Order 'ic reg sw 3.3v 1a stp dn to263-5 - LM2575SX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-3.3-ND.
IC REG SW 3.3V 1A STP DN TO263-5 - LM2595SX-3.3
Order 'ic reg sw 3.3v 1a stp dn to263-5 - LM2595SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595SX-3.3-ND.
IC REG SW STEP DOWN 1A 5V 8SOIC - ADP3050ARZ-5
Order 'ic reg sw step down 1a 5v 8soic - ADP3050ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2576HVSX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2576HVSX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2576SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2576SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2596SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2596SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596SX-3.3-ND.
IC REG SW ADJ 1A STP DN TO263-7 - LM2598S-ADJ/NOPB
Order 'ic reg sw adj 1a stp dn to263-7 - LM2598S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598S-ADJ-ND.
IC REG SW 3.3V 1A STP DN TO263-7 - LM2598SX-3.3
Order 'ic reg sw 3.3v 1a stp dn to263-7 - LM2598SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598SX-3.3-ND.
IC REG SW STEP UP/DOWN 5V 8DIP - ADP1111ANZ-5
Order 'ic reg sw step up/down 5v 8dip - ADP1111ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5-REEL
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-REEL-ND.
IC REG STEP DWN 5V 1A 8-SOIC - ADP3050AR-5
Order 'ic reg step dwn 5v 1a 8-soic - ADP3050AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-5-ND.
IC REG STEP DWN 5V 1A 8-SOIC - ADP3050AR-5-REEL7
Order 'ic reg step dwn 5v 1a 8-soic - ADP3050AR-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-5-REEL7-ND.
IC REG STEP DWN 5V 1A 8-SOIC - ADP3050AR-5-REEL
Order 'ic reg step dwn 5v 1a 8-soic - ADP3050AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-5-REEL-ND.
Send this link via E-Mail
Help With This Screen