IC REG SW 12V 1A STP DN TO-263-5 - LM2595SX-12
| Digi-Key Part Number | LM2595SX-12-ND |
500 |
1.96350 |
Extended Price
981.75 |
| Manufacturer Part Number | LM2595SX-12 | |||
| Description | IC REG SW 12V 1A STP DN TO-263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2595SX-12 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 40V |
| Voltage - Output | 12V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2595SX 12 LM2595SX12 |
LM2595SX-12 Specification Sheet
IC REG SW 12V 1A STP DN TO-263-5 - LM2595SX-12 (LM2595SX-12-ND)
Related parts:IC REG SW 12V 1A STP DN TO-263-5 - LM2595SX-12
Order 'ic reg sw 12v 1a stp dn to-263-5 - LM2595SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595SX-12-ND.
IC REG SW 12V 1A STP DN TO-263-5 - LM2575HVSX-12
Order 'ic reg sw 12v 1a stp dn to-263-5 - LM2575HVSX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-12-ND.
IC REG SW 12V 1A STP DN TO-263-5 - LM2575SX-12/NOPB
Order 'ic reg sw 12v 1a stp dn to-263-5 - LM2575SX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-12-ND.
IC REG SW 5V 1A STP DN TO-263-5 - LM2595SX-5.0
Order 'ic reg sw 5v 1a stp dn to-263-5 - LM2595SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595SX-5.0-ND.
IC REG SW ADJ 1A STP DN TO-263-5 - LM2595SX-ADJ
Order 'ic reg sw adj 1a stp dn to-263-5 - LM2595SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595SX-ADJ-ND.
IC REG SW 15V 1A STP DN TO-263-5 - LM2575HVSX-15
Order 'ic reg sw 15v 1a stp dn to-263-5 - LM2575HVSX-15' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-15-ND.
IC REG SW 5V 1A STP DN TO-263-5 - LM2575HVSX-5.0
Order 'ic reg sw 5v 1a stp dn to-263-5 - LM2575HVSX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-5.0-ND.
IC REG SW ADJ 1A STP DN TO-263-5 - LM2575HVSX-ADJ
Order 'ic reg sw adj 1a stp dn to-263-5 - LM2575HVSX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-ADJ-ND.
IC REG SW 15V 1A STP DN TO-263-5 - LM2575S-15
Order 'ic reg sw 15v 1a stp dn to-263-5 - LM2575S-15' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-15-ND.
IC REG SW 15V 1A STP DN TO-263-5 - LM2575SX-15/NOPB
Order 'ic reg sw 15v 1a stp dn to-263-5 - LM2575SX-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-15-ND.
IC REG SW 5V 1A STP DN TO-263-5 - LM2575SX-5.0/NOPB
Order 'ic reg sw 5v 1a stp dn to-263-5 - LM2575SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-5.0-ND.
IC REG SW ADJ 1A STP DN TO-263-5 - LM2575SX-ADJ/NOPB
Order 'ic reg sw adj 1a stp dn to-263-5 - LM2575SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-ADJ-ND.
IC REG SW 12V 3A STP DN TO-263-5 - LM2576HVS-12/NOPB
Order 'ic reg sw 12v 3a stp dn to-263-5 - LM2576HVS-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVS-12-ND.
IC REG SW 12V 3A STP DN TO-263-5 - LM2576HVSX-12
Order 'ic reg sw 12v 3a stp dn to-263-5 - LM2576HVSX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-12-ND.
IC REG SW 12V 3A STP DN TO-263-5 - LM2576SX-12
Order 'ic reg sw 12v 3a stp dn to-263-5 - LM2576SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-12-ND.
Send this link via E-Mail
Help With This Screen