IC REG SIMPLE SWITCHER TO-263-5 - LM2595S-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2595S-ADJ-ND |
1 25 100 250 500 1000 5000 10000 |
3.85000 2.92600 2.23300 2.04820 1.96350 1.94040 1.88650 1.84800 |
Extended Price
3.85 73.15 223.30 512.05 981.75 1940.40 9432.50 18480.00 |
| Manufacturer Part Number | LM2595S-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-263-5 | |||
| Quantity Available | 1472 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2595S-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 40V |
| Voltage - Output | 1.2 ~ 37V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2595S ADJ NOPB LM2595SADJNOPB LM2595S ADJ ND LM2595SADJND LM2595S-ADJ |
LM2595S-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-263-5 - LM2595S-ADJ/NOPB (LM2595S-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER TO-263-5 - LM2595S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2595S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576HVS-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2577S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2577S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2587S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2587S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2595S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2595S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2595S-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2595S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2595S-5.0/NOPB
Order 'ic reg simple switcher to-263-5 - LM2595S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2586S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2586S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-15/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-15-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-3.3-ND.
Send this link via E-Mail
Help With This Screen