IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-3.3/NOPB
| Digi-Key Part Number | LM2594M-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
3.05000 2.31800 1.76900 1.62260 1.55550 1.53720 1.49450 1.46400 |
Extended Price
3.05 57.95 176.90 405.65 777.75 1537.20 7472.50 14640.00 |
| Manufacturer Part Number | LM2594M-3.3/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2594M-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 60V |
| Voltage - Output | 3.3V |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2594M 3 3 NOPB LM2594M33NOPB LM2594M 3 3 ND LM2594M33ND LM2594M-3.3 |
LM2594M-3.3/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-3.3/NOPB (LM2594M-3.3-ND)
Related parts:IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2578AM/NOPB
Order 'ic reg simple switcher 8-soic - LM2578AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2578AM-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2578AMX/NOPB
Order 'ic reg simple switcher 8-soic - LM2578AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2578AMX-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594MX-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594MX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-5.0TR-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597HVM-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2597HVM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVM-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2597HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597HVM-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2597HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2597M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-12-ND.
Send this link via E-Mail
Help With This Screen