IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-12/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2594M-12-ND |
1 25 100 250 500 1000 5000 10000 |
3.05000 2.31800 1.76900 1.62260 1.55550 1.53720 1.49450 1.46400 |
Extended Price
3.05 57.95 176.90 405.65 777.75 1537.20 7472.50 14640.00 |
| Manufacturer Part Number | LM2594M-12/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2594M-12/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 60V |
| Voltage - Output | 12V |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2594M 12 NOPB LM2594M12NOPB LM2594M 12 ND LM2594M12ND LM2594M-12 |
LM2594M-12/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-12/NOPB (LM2594M-12-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-3.3-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2597M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2597M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2671M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2671M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2672M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2672M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2672M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-12-ND.
IC REG SIMPLE SWITCHER 14-SOIC - LM2574HVM-12/NOPB
Order 'ic reg simple switcher 14-soic - LM2574HVM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVM-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-12-ND.
IC REG SIMPLE SWITCHER 14-SOIC - LM2574M-12/NOPB
Order 'ic reg simple switcher 14-soic - LM2574M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574M-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-12-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-3.3/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-3.3-ND.
Send this link via E-Mail
Help With This Screen