IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-ADJ/NOPB
| Digi-Key Part Number | LM2594HVN-ADJ-ND |
1 25 100 250 500 1000 5000 10000 |
4.63000 3.51520 2.68250 2.46052 2.35876 2.33100 2.26625 2.22000 |
Extended Price
4.63 87.88 268.25 615.13 1179.38 2331.00 11331.25 22200.00 |
| Manufacturer Part Number | LM2594HVN-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2594HVN-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 60V |
| Voltage - Output | 1.2 ~ 37V |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2594HVN ADJ NOPB LM2594HVNADJNOPB LM2594HVN ADJ ND LM2594HVNADJND LM2594HVN-ADJ |
LM2594HVN-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-ADJ/NOPB (LM2594HVN-ADJ-ND)
Related parts:IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2594HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2594HVN-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVN-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2594N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2597HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2597HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2597N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2597N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2671N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2671N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2671N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2674N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2674N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2675N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2675N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-15/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-15-ND.
Send this link via E-Mail
Help With This Screen