IC REG SW ADJ 2A STP DN TO-263-7 - LM2593HVS-ADJ/NOPB
| Digi-Key Part Number | LM2593HVS-ADJ-ND |
1 25 100 250 500 1000 5000 |
5.38000 4.24960 3.40480 3.25120 3.20000 3.17440 3.07200 |
Extended Price
5.38 106.24 340.48 812.80 1600.00 3174.40 15360.00 |
| Manufacturer Part Number | LM2593HVS-ADJ/NOPB | |||
| Description | IC REG SW ADJ 2A STP DN TO-263-7 | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2593HVS-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 60V |
| Voltage - Output | 1.2 ~ 57V |
| Current - Output | 2A |
| Output Power | - |
| Package / Case | D²Pak-7 (TO-263-7( |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2593HVS ADJ NOPB LM2593HVSADJNOPB LM2593HVS ADJ ND LM2593HVSADJND LM2593HVS-ADJ |
LM2593HVS-ADJ/NOPB Specification Sheet
IC REG SW ADJ 2A STP DN TO-263-7 - LM2593HVS-ADJ/NOPB (LM2593HVS-ADJ-ND)
Related parts:IC REG SW ADJ 2A STP DN TO-263-7 - LM2593HVS-ADJ/NOPB
Order 'ic reg sw adj 2a stp dn to-263-7 - LM2593HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2593HVS-ADJ-ND.
IC REG SW 5V 2A STP DN TO-263-7 - LM2593HVS-5.0/NOPB
Order 'ic reg sw 5v 2a stp dn to-263-7 - LM2593HVS-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2593HVS-5.0-ND.
IC REG SW ADJ 2A STP DN TO-220-7 - LM2593HVT-ADJ/NOPB
Order 'ic reg sw adj 2a stp dn to-220-7 - LM2593HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2593HVT-ADJ-ND.
IC REG SW ADJ 1A STP DN TO-263-7 - LM2598SX-ADJ
Order 'ic reg sw adj 1a stp dn to-263-7 - LM2598SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-7 - LM2599SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2599SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-7 - LM2670SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2670SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-7 - LM2673SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2673SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-7 - LM2676SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-7 - LM2676SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-ADJ-ND.
IC REG SW ADJ 5A STP DN TO-263-7 - LM2677SX-ADJ
Order 'ic reg sw adj 5a stp dn to-263-7 - LM2677SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-ADJ-ND.
IC REG SW ADJ 5A STP DN TO-263-7 - LM2678SX-ADJ
Order 'ic reg sw adj 5a stp dn to-263-7 - LM2678SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-ADJ-ND.
IC REG SW ADJ 5A STP DN TO-263-7 - LM2679SX-ADJ
Order 'ic reg sw adj 5a stp dn to-263-7 - LM2679SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-ADJ-ND.
IC REG SW ADJ 1A STP DN TO-263-5 - LM2575HVSX-ADJ
Order 'ic reg sw adj 1a stp dn to-263-5 - LM2575HVSX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-ADJ-ND.
IC REG SW ADJ 1A STP DN TO-263-5 - LM2575SX-ADJ/NOPB
Order 'ic reg sw adj 1a stp dn to-263-5 - LM2575SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-5 - LM2576HVSX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-5 - LM2576HVSX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-ADJ-ND.
IC REG SW ADJ 3A STP DN TO-263-5 - LM2576SX-ADJ
Order 'ic reg sw adj 3a stp dn to-263-5 - LM2576SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-ADJ-ND.
Send this link via E-Mail
Help With This Screen