IC REG SIMPLE SWITCHER TO220-5 - LM2592HVT-5.0/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2592HVT-5.0-ND |
1 25 100 250 500 1000 5000 10000 |
6.10000 4.63600 3.53800 3.24520 3.11100 3.07440 2.98900 2.92800 |
Extended Price
6.10 115.90 353.80 811.30 1555.50 3074.40 14945.00 29280.00 |
| Manufacturer Part Number | LM2592HVT-5.0/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO220-5 | |||
| Quantity Available | 170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2592HVT-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 60V |
| Voltage - Output | 5V |
| Current - Output | 2A |
| Output Power | - |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2592HVT 5 0 NOPB LM2592HVT50NOPB LM2592HVT 5 0 ND LM2592HVT50ND LM2592HVT-5.0 |
LM2592HVT-5.0/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO220-5 - LM2592HVT-5.0/NOPB (LM2592HVT-5.0-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG SIMPLE SWITCHER TO220-5 - LM2592HVT-3.3/NOPB
Order 'ic reg simple switcher to220-5 - LM2592HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2592HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO220-5 - LM2592HVT-5.0/NOPB
Order 'ic reg simple switcher to220-5 - LM2592HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2592HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO220-5 - LM2592HVT-ADJ/NOPB
Order 'ic reg simple switcher to220-5 - LM2592HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2592HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO220-5 - LM2591HVT-3.3/NOPB
Order 'ic reg simple switcher to220-5 - LM2591HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO220-5 - LM2591HVT-5.0/NOPB
Order 'ic reg simple switcher to220-5 - LM2591HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO220-5 - LM2591HVT-ADJ/NOPB
Order 'ic reg simple switcher to220-5 - LM2591HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2591HVS-3.3/NOPB
Order 'ic reg simple switcher to263-5 - LM2591HVS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVS-3.3-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2591HVS-5.0/NOPB
Order 'ic reg simple switcher to263-5 - LM2591HVS-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVS-5.0-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2591HVS-ADJ/NOPB
Order 'ic reg simple switcher to263-5 - LM2591HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2592HVS-5.0/NOPB
Order 'ic reg simple switcher to263-5 - LM2592HVS-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2592HVS-5.0-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2592HVS-ADJ/NOPB
Order 'ic reg simple switcher to263-5 - LM2592HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2592HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO220-7 - LM2590HVT-3.3/NOPB
Order 'ic reg simple switcher to220-7 - LM2590HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2590HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO220-7 - LM2590HVT-ADJ/NOPB
Order 'ic reg simple switcher to220-7 - LM2590HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2590HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2592HVS-3.3
Order 'ic reg simple switcher to263-5 - LM2592HVS-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2592HVS-3.3-ND.
IC REG SIMPLE SWITCHER TO220-7 - LM2599T-3.3/NOPB
Order 'ic reg simple switcher to220-7 - LM2599T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599T-3.3-ND.
Send this link via E-Mail
Help With This Screen