IC REG SIMPLE SWITCHER TO220-7 - LM2590HVT-ADJ/NOPB
| Digi-Key Part Number | LM2590HVT-ADJ-ND |
1 25 100 250 500 1000 5000 10000 |
5.38000 4.08520 3.11750 2.85952 2.74126 2.70900 2.63375 2.58000 |
Extended Price
5.38 102.13 311.75 714.88 1370.63 2709.00 13168.75 25800.00 |
| Manufacturer Part Number | LM2590HVT-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO220-7 | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2590HVT-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 60V |
| Voltage - Output | 1.2 ~ 57V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | TO-220-7 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2590HVT ADJ NOPB LM2590HVTADJNOPB LM2590HVT ADJ ND LM2590HVTADJND LM2590HVT-ADJ |
LM2590HVT-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO220-7 - LM2590HVT-ADJ/NOPB (LM2590HVT-ADJ-ND)
Related parts:IC REG SIMPLE SWITCHER TO220-7 - LM2590HVT-ADJ/NOPB
Order 'ic reg simple switcher to220-7 - LM2590HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2590HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO263-7 - LM2590HVS-ADJ/NOPB
Order 'ic reg simple switcher to263-7 - LM2590HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2590HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO220-7 - LM2590HVT-3.3
Order 'ic reg simple switcher to220-7 - LM2590HVT-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2590HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO220-7 - LM2590HVT-5.0
Order 'ic reg simple switcher to220-7 - LM2590HVT-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2590HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO220-5 - LM2591HVT-ADJ/NOPB
Order 'ic reg simple switcher to220-5 - LM2591HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO220-5 - LM2592HVT-ADJ/NOPB
Order 'ic reg simple switcher to220-5 - LM2592HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2592HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO220-7 - LM2599T-3.3/NOPB
Order 'ic reg simple switcher to220-7 - LM2599T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599T-3.3-ND.
IC REG SIMPLE SWITCHER TO263-7 - LM2586S-3.3/NOPB
Order 'ic reg simple switcher to263-7 - LM2586S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586S-3.3-ND.
IC REG SIMPLE SWITCHER TO220-7 - LM2586T-3.3
Order 'ic reg simple switcher to220-7 - LM2586T-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586T-3.3-ND.
IC REG SIMPLE SWITCHER 14-SOIC - LM2574HVM-ADJ/NOPB
Order 'ic reg simple switcher 14-soic - LM2574HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-ADJ-ND.
IC REG SIMPLE SWITCHER 24-SOIC - LM2575HVM-ADJ/NOPB
Order 'ic reg simple switcher 24-soic - LM2575HVM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 16-DIP - LM2575N-ADJ/NOPB
Order 'ic reg simple switcher 16-dip - LM2575N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575N-ADJ-ND.
IC REG SIMPLE SWITCHER 24-SOIC - LM2577M-ADJ/NOPB
Order 'ic reg simple switcher 24-soic - LM2577M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577M-ADJ-ND.
Send this link via E-Mail
Help With This Screen