IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB
| Digi-Key Part Number | LM2588T-5.0-ND |
1 25 100 250 500 1000 5000 |
8.99000 7.10480 5.69240 5.43560 5.35000 5.30720 5.13600 |
Extended Price
8.99 177.62 569.24 1358.90 2675.00 5307.20 25680.00 |
| Manufacturer Part Number | LM2588T-5.0/NOPB | |||
| Description | IC SW REG 5V 5A STP UP TO220-7 | |||
| Quantity Available | 813 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2588T-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | TO-220-7 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2588T 5 0 NOPB LM2588T50NOPB LM2588T 5 0 ND LM2588T50ND LM2588T-5.0 |
LM2588T-5.0/NOPB Specification Sheet
IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB (LM2588T-5.0-ND)
Related parts:IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB
Order 'ic sw reg 5v 5a stp up to220-7 - LM2588T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-5.0-ND.
IC SW REG 12V 5A STP UP TO220-7 - LM2588T-12/NOPB
Order 'ic sw reg 12v 5a stp up to220-7 - LM2588T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-12-ND.
IC SW REG ADJ 5A STP UP TO220-7 - LM2588T-ADJ/NOPB
Order 'ic sw reg adj 5a stp up to220-7 - LM2588T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-ADJ-ND.
IC SW REG 5V 5A STP UP TO-263-7 - LM2588SX-5.0
Order 'ic sw reg 5v 5a stp up to-263-7 - LM2588SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-5.0-ND.
IC SW REG 5V 5A STP UP TO-263-5 - LM2587SX-5.0
Order 'ic sw reg 5v 5a stp up to-263-5 - LM2587SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-5.0-ND.
IC SW REG 3.3V 5A STP UP TO263-7 - LM2588SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-7 - LM2588SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-3.3-ND.
IC SW REG 12V 5A STP UP TO-263-7 - LM2588SX-12
Order 'ic sw reg 12v 5a stp up to-263-7 - LM2588SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-12-ND.
IC SW REG ADJ 5A STP UP TO-263-7 - LM2588SX-ADJ
Order 'ic sw reg adj 5a stp up to-263-7 - LM2588SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-ADJ-ND.
IC SW REG 12V 5A STP UP TO-263-5 - LM2587S-12/NOPB
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587S-12-ND.
IC SW REG 12V 5A STP UP TO-263-5 - LM2587SX-12
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-12-ND.
IC SW REG 3.3V 5A STP UP TO263-5 - LM2587SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-5 - LM2587SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-3.3-ND.
IC SW REG ADJ 5A STP UP TO-263-5 - LM2587SX-ADJ/NOPB
Order 'ic sw reg adj 5a stp up to-263-5 - LM2587SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-ADJ-ND.
IC REG SW 5A 3.3V STP UP TO220-7 - LM2588T-3.3/NOPB
Order 'ic reg sw 5a 3.3v stp up to220-7 - LM2588T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-3.3-ND.
IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374CT7
Order 'ic sw reg 4.5a adj stp-dwn to220 - LT1374CT7' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CT7-ND.
IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374CT7#PBF
Order 'ic sw reg 4.5a adj stp-dwn to220 - LT1374CT7#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CT7#PBF-ND.
Send this link via E-Mail
Help With This Screen