IC SW REG 3.3V 5A STP UP TO263-7 - LM2588SX-3.3
| Digi-Key Part Number | LM2588SX-3.3-ND |
500 |
5.35000 |
Extended Price
2675.00 |
| Manufacturer Part Number | LM2588SX-3.3 | |||
| Description | IC SW REG 3.3V 5A STP UP TO263-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2588SX-3.3 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 3.3V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | D²Pak-7 (TO-263-7( |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2588SX 3 3 LM2588SX33 |
LM2588SX-3.3 Specification Sheet
IC SW REG 3.3V 5A STP UP TO263-7 - LM2588SX-3.3 (LM2588SX-3.3-ND)
Related parts :IC SW REG 3.3V 5A STP UP TO263-7 - LM2588SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-7 - LM2588SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-3.3-ND.
IC REG SW 3.3V 3A STP UP TO263-7 - LM2586SX-3.3
Order 'ic reg sw 3.3v 3a stp up to263-7 - LM2586SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586SX-3.3-ND.
IC SW REG 3.3V 5A STP UP TO263-5 - LM2587SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-5 - LM2587SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-3.3-ND.
IC SW REG 12V 5A STP UP TO220-7 - LM2588T-12/NOPB
Order 'ic sw reg 12v 5a stp up to220-7 - LM2588T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-12-ND.
IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB
Order 'ic sw reg 5v 5a stp up to220-7 - LM2588T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-5.0-ND.
IC SW REG ADJ 5A STP UP TO220-7 - LM2588T-ADJ/NOPB
Order 'ic sw reg adj 5a stp up to220-7 - LM2588T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-ADJ-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2677SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2677SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678S-3.3/NOPB
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678S-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2679SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2679SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-3.3-ND.
IC SW REG STEP-DWN 5A TO-3 - LT1074CK
Order 'ic sw reg step-dwn 5a to-3 - LT1074CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1074CK-ND.
IC SW REG CURRNTMODE 3V/5V14SOIC - LT1500CS-3/5
Order 'ic sw reg currntmode 3v/5v14soic - LT1500CS-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1500CS-3/5-ND.
IC SW REG CURRNTMODE 3V/5V14SOIC - LT1500IS-3/5
Order 'ic sw reg currntmode 3v/5v14soic - LT1500IS-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1500IS-3/5-ND.
IC SW-REG HI-EFF 5A TO220-5 - LT1170CT#PBF
Order 'ic sw-reg hi-eff 5a to220-5 - LT1170CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1170CT#PBF-ND.
IC SW-REG HI-EFF 5A TO220-5 - LT1170HVCT#PBF
Order 'ic sw-reg hi-eff 5a to220-5 - LT1170HVCT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1170HVCT#PBF-ND.
Send this link via E-Mail
Help With This Screen