IC REG FLYBACK 5A 3V TO263-7 - LM2588S-3.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2588S-3.3-ND |
1 25 100 250 500 1000 5000 |
8.99000 7.10480 5.69240 5.43560 5.35000 5.30720 5.13600 |
Extended Price
8.99 177.62 569.24 1358.90 2675.00 5307.20 25680.00 |
| Manufacturer Part Number | LM2588S-3.3/NOPB | |||
| Description | IC REG FLYBACK 5A 3V TO263-7 | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2588S-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 3.3V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | D²Pak-7 (TO-263-7( |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2588S 3 3 NOPB LM2588S33NOPB LM2588S 3 3 ND LM2588S33ND LM2588S-3.3 |
LM2588S-3.3/NOPB Specification Sheet
IC REG FLYBACK 5A 3V TO263-7 - LM2588S-3.3/NOPB (LM2588S-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG FLYBACK 5A 3V TO263-7 - LM2588S-3.3/NOPB
Order 'ic reg flyback 5a 3v to263-7 - LM2588S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588S-3.3-ND.
IC REG FLYBACK 5A 5V TO263-7 - LM2588S-5.0/NOPB
Order 'ic reg flyback 5a 5v to263-7 - LM2588S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588S-5.0-ND.
IC REG LDO 200MA 3V SOT23-6 - ADP3330ARTZ-3-RL7
Order 'ic reg ldo 200ma 3v sot23-6 - ADP3330ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ARTZ-3-RL7-ND.
IC REG LDO 5A 3.3V TO263-5 - MIC29501-3.3WU
Order 'ic reg ldo 5a 3.3v to263-5 - MIC29501-3.3WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1144-ND.
IC REG LDO 5A 3.3V TO263-5 - MIC29501-3.3BU
Order 'ic reg ldo 5a 3.3v to263-5 - MIC29501-3.3BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29501-3.3BU-ND.
IC REG LDO 5A 1.5V SPAK-7 - MIC37501-1.5BR
Order 'ic reg ldo 5a 1.5v spak-7 - MIC37501-1.5BR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.5BR-ND.
IC REG LDO 5A 1.5V SPAK-7 - MIC37501-1.5WR
Order 'ic reg ldo 5a 1.5v spak-7 - MIC37501-1.5WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2272-ND.
IC REG LDO 5A 1.5V SPAK-7 - MIC37501-1.5WR TR
Order 'ic reg ldo 5a 1.5v spak-7 - MIC37501-1.5WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.5WR TR-ND.
IC REG LDO 5A 1.65V SPAK-7 - MIC37501-1.65BR
Order 'ic reg ldo 5a 1.65v spak-7 - MIC37501-1.65BR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.65BR-ND.
IC REG LDO 5A 1.65V SPAK-7 - MIC37501-1.65BR TR
Order 'ic reg ldo 5a 1.65v spak-7 - MIC37501-1.65BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.65BR TR-ND.
IC REG LDO 5A 1.65V SPAK-7 - MIC37501-1.65WR
Order 'ic reg ldo 5a 1.65v spak-7 - MIC37501-1.65WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.65WR-ND.
IC REG LDO 5A 1.65V SPAK-7 - MIC37501-1.65WR TR
Order 'ic reg ldo 5a 1.65v spak-7 - MIC37501-1.65WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.65WR TR-ND.
IC REG LDO 5A 1.8V SPAK-7 - MIC37501-1.8BR
Order 'ic reg ldo 5a 1.8v spak-7 - MIC37501-1.8BR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.8BR-ND.
IC REG LDO 5A 1.8V SPAK-7 - MIC37501-1.8BR TR
Order 'ic reg ldo 5a 1.8v spak-7 - MIC37501-1.8BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37501-1.8BR TR-ND.
IC REG LDO 5A 1.8V SPAK-7 - MIC37501-1.8WR
Order 'ic reg ldo 5a 1.8v spak-7 - MIC37501-1.8WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2273-ND.
Send this link via E-Mail
Help With This Screen