CAP CER 10000PF 10% 2KV X7R 3640 - 3640GC103KA1BE
| Digi-Key Part Number | 3640GC103KA1BE-ND |
360 |
4.26450 |
Extended Price
1535.22 |
| Manufacturer Part Number | 3640GC103KA1BE | |||
| Description | CAP CER 10000PF 10% 2KV X7R 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3640GC103KA1BE |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3640GC103KA1BE 3640GC103KA1BE |
3640GC103KA1BE Specification Sheet
CAP CER 10000PF 10% 2KV X7R 3640 - 3640GC103KA1BE (3640GC103KA1BE-ND)
Related parts :CAP CER 10000PF 10% 2KV X7R 3640 - 3640GC103KA1BE
Order 'cap cer 10000pf 10% 2kv x7r 3640 - 3640GC103KA1BE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC103KA1BE-ND.
CAP CER 10000PF 10% 2KV X7R 3640 - 3640GC103KAT3A
Order 'cap cer 10000pf 10% 2kv x7r 3640 - 3640GC103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC103KAT3A-ND.
CAP CER 10000PF 10% 2KV X7R 3640 - 3640GC103KATRE
Order 'cap cer 10000pf 10% 2kv x7r 3640 - 3640GC103KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC103KATRE-ND.
CAP CER 1000PF 10% 2KV X7R 3640 - 3640GC102KAT9A
Order 'cap cer 1000pf 10% 2kv x7r 3640 - 3640GC102KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC102KAT9A-ND.
CAP CER 10000PF 10% 2KV X7R 3640 - 3640GC103KAT9A
Order 'cap cer 10000pf 10% 2kv x7r 3640 - 3640GC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GC103KAT9A-ND.
CAP CER 10000PF 20% 2KV X7R 3640 - 3640GC103MAT3A
Order 'cap cer 10000pf 20% 2kv x7r 3640 - 3640GC103MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC103MAT3A-ND.
CAP CER 10000PF 20% 2KV X7R 3640 - 3640GC103MAT9A
Order 'cap cer 10000pf 20% 2kv x7r 3640 - 3640GC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC103MAT9A-ND.
CAP CER 12000PF 10% 2KV X7R 3640 - 3640GC123KAT3A
Order 'cap cer 12000pf 10% 2kv x7r 3640 - 3640GC123KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC123KAT3A-ND.
CAP CER 15000PF 10% 2KV X7R 3640 - 3640GC153KAT3A
Order 'cap cer 15000pf 10% 2kv x7r 3640 - 3640GC153KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC153KAT3A-ND.
CAP CER 2200PF 10% 2KV X7R 3640 - 3640GC222KAT3A
Order 'cap cer 2200pf 10% 2kv x7r 3640 - 3640GC222KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC222KAT3A-ND.
CAP CER 22000PF 10% 2KV X7R 3640 - 3640GC223KAT9A
Order 'cap cer 22000pf 10% 2kv x7r 3640 - 3640GC223KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC223KAT9A-ND.
CAP CER 22000PF 10% 2KV X7R 3640 - 3640GC223KATRE
Order 'cap cer 22000pf 10% 2kv x7r 3640 - 3640GC223KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC223KATRE-ND.
CAP CER 10000PF 10% 630V X7R 120 - 1206CC103KAJ1A
Order 'cap cer 10000pf 10% 630v x7r 120 - 1206CC103KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC103KAJ1A-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KA19A
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KA19A-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KA1ME
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KA1ME-ND.
Send this link via E-Mail
Help With This Screen