IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2587T-ADJ-ND |
1 25 100 250 500 1000 5000 |
8.32000 6.57360 5.26680 5.02920 4.95000 4.91040 4.75200 |
Extended Price
8.32 164.34 526.68 1257.30 2475.00 4910.40 23760.00 |
| Manufacturer Part Number | LM2587T-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-220-5 | |||
| Quantity Available | 326 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2587T-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 11.4 ~ 12.6V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2587T ADJ NOPB LM2587TADJNOPB LM2587T ADJ ND LM2587TADJND LM2587T-ADJ |
LM2587T-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-ADJ/NOPB (LM2587T-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2587T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2577T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2577T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2587T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2587T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2595T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2596T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2586T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2586T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-3.3-ND.
Send this link via E-Mail
Help With This Screen