IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-3.3
| Digi-Key Part Number | LM2587T-3.3-ND |
1 25 100 250 500 1000 5000 |
8.32000 6.57360 5.26680 5.02920 4.95000 4.91040 4.75200 |
Extended Price
8.32 164.34 526.68 1257.30 2475.00 4910.40 23760.00 |
| Manufacturer Part Number | LM2587T-3.3 | |||
| Description | IC REG SIMPLE SWITCHER TO-220-5 | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2587T-3.3 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 3.3V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2587T 3 3 LM2587T33 |
LM2587T-3.3 Specification Sheet
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-3.3 (LM2587T-3.3-ND)
Related parts:IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2587T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-3.3
Order 'ic reg simple switcher to-220-5 - LM2587T-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2587T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2587T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-3.3
Order 'ic reg simple switcher to-220-5 - LM2575HVT-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0(FLOW LB03)
Order 'ic reg simple switcher to-220-5 - LM2575HVT-5.0(FLOW LB03)' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-5.0(FLO-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
Send this link via E-Mail
Help With This Screen