IC SW REG 12V 5A STP UP TO-263-5 - LM2587S-12/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2587S-12-ND |
1 25 100 250 500 1000 5000 |
8.32000 6.57360 5.26680 5.02920 4.95000 4.91040 4.75200 |
Extended Price
8.32 164.34 526.68 1257.30 2475.00 4910.40 23760.00 |
| Manufacturer Part Number | LM2587S-12/NOPB | |||
| Description | IC SW REG 12V 5A STP UP TO-263-5 | |||
| Quantity Available | 1130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2587S-12/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 12V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2587S 12 NOPB LM2587S12NOPB LM2587S 12 ND LM2587S12ND LM2587S-12 |
LM2587S-12/NOPB Specification Sheet
IC SW REG 12V 5A STP UP TO-263-5 - LM2587S-12/NOPB (LM2587S-12-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG 12V 5A STP UP TO-263-5 - LM2587S-12/NOPB
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587S-12-ND.
IC SW REG 12V 5A STP UP TO-263-5 - LM2587SX-12
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-12-ND.
IC SW REG 5V 5A STP UP TO-263-5 - LM2587SX-5.0
Order 'ic sw reg 5v 5a stp up to-263-5 - LM2587SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-5.0-ND.
IC SW REG ADJ 5A STP UP TO-263-5 - LM2587SX-ADJ/NOPB
Order 'ic sw reg adj 5a stp up to-263-5 - LM2587SX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-ADJ-ND.
IC SW REG 12V 5A STP UP TO-263-7 - LM2588SX-12
Order 'ic sw reg 12v 5a stp up to-263-7 - LM2588SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-12-ND.
IC SW REG 5V 5A STP UP TO-263-7 - LM2588SX-5.0
Order 'ic sw reg 5v 5a stp up to-263-7 - LM2588SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-5.0-ND.
IC SW REG ADJ 5A STP UP TO-263-7 - LM2588SX-ADJ
Order 'ic sw reg adj 5a stp up to-263-7 - LM2588SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-ADJ-ND.
IC SW REG 12V 5A STP UP TO220-7 - LM2588T-12/NOPB
Order 'ic sw reg 12v 5a stp up to220-7 - LM2588T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-12-ND.
IC SW REG 3.3V 5A STP UP TO263-5 - LM2587SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-5 - LM2587SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-3.3-ND.
IC SW REG 3.3V 5A STP UP TO263-7 - LM2588SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-7 - LM2588SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-3.3-ND.
IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB
Order 'ic sw reg 5v 5a stp up to220-7 - LM2588T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-5.0-ND.
IC SW REG ADJ 5A STP UP TO220-7 - LM2588T-ADJ/NOPB
Order 'ic sw reg adj 5a stp up to220-7 - LM2588T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-ADJ-ND.
IC REG SW 12V 3A STP UP TO-263-5 - LM2577SX-12
Order 'ic reg sw 12v 3a stp up to-263-5 - LM2577SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577SX-12-ND.
IC REG SW 12V 3A STP UP TO-263-5 - LM2585SX-12/NOPB
Order 'ic reg sw 12v 3a stp up to-263-5 - LM2585SX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585SX-12-ND.
IC REG SW 12V 1A STP DN TO-263-5 - LM2575HVSX-12
Order 'ic reg sw 12v 1a stp dn to-263-5 - LM2575HVSX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-12-ND.
Send this link via E-Mail
Help With This Screen