IC REG SW 5V 3A STP UP TO-263-7 - LM2586SX-5.0 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2586SX-5.0-ND |
500 |
3.88750 |
Extended Price
1943.75 |
| Manufacturer Part Number | LM2586SX-5.0 | |||
| Description | IC REG SW 5V 3A STP UP TO-263-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2586SX-5.0 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 4 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | D²Pak-7 (TO-263-7) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2586SX 5 0 LM2586SX50 |
LM2586SX-5.0 Specification Sheet
IC REG SW 5V 3A STP UP TO-263-7 - LM2586SX-5.0 (LM2586SX-5.0-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW 5V 3A STP UP TO-263-7 - LM2586SX-5.0
Order 'ic reg sw 5v 3a stp up to-263-7 - LM2586SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586SX-5.0-ND.
IC REG SW 12V 3A STP UP TO-263-7 - LM2586SX-12
Order 'ic reg sw 12v 3a stp up to-263-7 - LM2586SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586SX-12-ND.
IC REG SW ADJ 3A STP UP TO-263-7 - LM2586SX-ADJ
Order 'ic reg sw adj 3a stp up to-263-7 - LM2586SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586SX-ADJ-ND.
IC REG SW 5V 3A STP UP TO-263-5 - LM2585SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp up to-263-5 - LM2585SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585SX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-7 - LM2599SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2599SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-7 - LM2670SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2670SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-7 - LM2673SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2673SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-7 - LM2676SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-7 - LM2676SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-5.0-ND.
IC REG SW 5V 3A STP UP TO263-5 - LM2585S-5.0/NOPB
Order 'ic reg sw 5v 3a stp up to263-5 - LM2585S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585S-5.0-ND.
IC REG SW 5V 3A STP UP TO220-5 - LM2585T-5.0/NOPB
Order 'ic reg sw 5v 3a stp up to220-5 - LM2585T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585T-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-5 - LM2576HVSX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576HVSX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-5 - LM2576SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-5.0-ND.
IC REG SW 12V 3A STP UP TO-263-5 - LM2577SX-12
Order 'ic reg sw 12v 3a stp up to-263-5 - LM2577SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577SX-12-ND.
IC REG SW 15V 3A STP UP TO-263-5 - LM2577SX-15
Order 'ic reg sw 15v 3a stp up to-263-5 - LM2577SX-15' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577SX-15-ND.
IC REG SW ADJ 3A STP UP TO-263-5 - LM2577SX-ADJ
Order 'ic reg sw adj 3a stp up to-263-5 - LM2577SX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577SX-ADJ-ND.
Send this link via E-Mail
Help With This Screen