IC REG SIMPLE SWITCHER TO-220-5 - LM2577T-ADJ/NOPB - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LM2577T-ADJ-ND |
1 25 100 250 500 1000 5000 |
5.57000 4.39920 3.52450 3.36552 3.31250 3.28600 3.18000 |
Extended Price
5.57 109.98 352.45 841.38 1656.25 3286.00 15900.00 |
| Manufacturer Part Number | LM2577T-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-220-5 | |||
| Quantity Available | 1381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2577T-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-220-5 |
| Switching Style | Boost |
| Switching Style | Fly Back |
| Number of Outputs | 2 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adjustable @ 3A |
| Internal Switch(s) | Yes |
| Supply Voltage | 3.50 V [Min] |
| Supply Voltage | 40.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tube |
| Output Type | Step-Up |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2577T ADJ NOPB LM2577TADJNOPB LM2577T ADJ ND LM2577TADJND LM2577T-ADJ |
LM2577T-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-220-5 - LM2577T-ADJ/NOPB (LM2577T-ADJ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REG SIMPLE SWITCHER TO-220-5 - LM2577T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2577T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2577T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2577T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577T-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2577T-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2577T-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577T-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2587T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2587T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2595T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2596T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2596T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2586T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2586T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-3.3-ND.
Send this link via E-Mail
Help With This Screen