IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-15/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2576HVT-15-ND |
1 25 100 250 500 1000 5000 10000 |
5.85000 4.44600 3.39300 3.11220 2.98350 2.94840 2.86650 2.80800 |
Extended Price
5.85 111.15 339.30 778.05 1491.75 2948.40 14332.50 28080.00 |
| Manufacturer Part Number | LM2576HVT-15/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-220-5 | |||
| Quantity Available | 224 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2576HVT-15/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 60V |
| Voltage - Output | 15V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2576HVT 15 NOPB LM2576HVT15NOPB LM2576HVT 15 ND LM2576HVT15ND LM2576HVT-15 |
LM2576HVT-15/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-15/NOPB (LM2576HVT-15-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576T-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576T-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576T-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2577T-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2577T-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577T-15-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-15/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-12-ND.
Send this link via E-Mail
Help With This Screen